UCD3138ALLCEVM150

Texas Instruments
595-UCD3138ALCEVM150
UCD3138ALLCEVM150

Mfr.:

Description:
Power Management IC Development Tools UCD3138A LLC Eval Mo dule

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Switching Controller
350 V to 400 V
12 V
UCD3138A
UCD3138ALLC150
Brand: Texas Instruments
Description/Function: For evaluation of LLC DC-DC power converter and controller
Dimensions: 8 in x 6 in
For Use With: UCD3138A
Interface Type: SCI
Output Current: 29 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138ALLCEVM150 Evaluation Module

Texas Instruments UCD3138ALLCEVM150 Evaluation Module (EVM) functions as an LLC resonant half-bridge dc-dc converter and is digitally controlled by control card UCD3138ACCEVM149. This evaluation module evaluates UCD3138A digital control devices in an offline power converter application. The UCD3138ALLCEVM150 accepts the DC line input from 350VDC to 400VDC, nominal output voltage 12VDC, and output full load power of 340W. With a peak efficiency of over 94%, the evaluation module benefits from the secondary side synchronous rectifier operation. The Texas Instruments UCD3138ALLCEVM150 evaluation module can be used as a platform to upload users' firmware and adapt to particular needs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,793.41 ₹36,793.41