UCD3138ARJAR

Texas Instruments
595-UCD3138ARJAR
UCD3138ARJAR

Mfr.:

Description:
Power Management Specialised - PMIC UCD3138A Highly Inte grated Digital Cont A 595-UCD3138ARJAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD3138A
VQFN-40
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138A Highly Integrated Digital Controller

Texas Instruments UCD3138A Highly Integrated Digital Controller is a digital power supply controller offering superior levels of integration and performance in a single-chip solution. The flexible nature of the UCD3138A makes it suitable for a wide variety of power conversion applications. In addition, multiple peripherals inside the device have been specifically optimized to enhance the performance of AC-DC and isolated DC-DC applications. This will reduce the solution component count in the IT and network infrastructure space. Texas Instruments UCD3138A Highly Integrated Digital Controller is a fully programmable solution offering customers complete control of their application.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹628.97 ₹18,86,910.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,599.90
Min:
1

Similar Product

Texas Instruments UCD3138ARJAT
Texas Instruments
Power Management Specialised - PMIC UCD3138A Highly Inte grated Digital Cont A 595-UCD3138ARJAR