V62/18609-01XE-R

595-V62/18609-01XE-R
V62/18609-01XE-R

Mfr.:

Description:
High Speed Operational Amplifiers Enhanced product 2.5 V 200 MHz GBW CMO A 595-OPA3S2859MRTWREP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
OPA2356
2 Channel
200 MHz
300 V/us
80 dB
66 dB
60 mA
50 pA
2 mV
5.5 V
2.5 V
- 55 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
3 dB Bandwidth: 450 MHz
Amplifier Type: CMOS Operational Amplifiers
Brand: Texas Instruments
Development Kit: OPAMPEVM
en - Input Voltage Noise Density: 5.8 nV/sqrt Hz
Gain V/V: 1 V/V
In - Input Noise Current Density: 50 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 50 pA
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 100 mV to 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹531.13 ₹13,27,825.00