4642

Visaton
243-GRILLE10ES
4642

Mfr.:

Description:
Speakers & Transducers Protective grille: black painted metal Decoration ring: black plastics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Accessories
Accessory, Support
Square
114 mm
114 mm
9 mm
Brand: Visaton
Dimensions: 114 mm L x 114 mm W x 9 mm H
Height: 9 mm
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: GRILLE 10 ES 4642
Unit Weight: 6.804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8518900000
USHTS:
8518908100
JPHTS:
851890000
KRHTS:
8518909000
TARIC:
8518900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,275.76 ₹2,275.76
₹1,833.41 ₹45,835.25
₹1,093.93 ₹54,696.50
₹839.80 ₹83,980.00
₹773.87 ₹1,93,467.50
₹763.36 ₹3,81,680.00
₹746.17 ₹7,46,170.00