CRP110JB-RK-R39K1

Vitrohm
603-CRP110JBRKR39K1
CRP110JB-RK-R39K1

Mfr.:

Description:
Wirewound Resistors - Through Hole 1.1W 0.39 Ohms R39 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79.30 ₹79.30
₹44.52 ₹445.20
₹36.11 ₹902.75
₹26.94 ₹2,694.00
₹23.50 ₹5,875.00
₹21.97 ₹10,985.00
₹18.53 ₹18,530.00
₹17.20 ₹86,000.00

Similar Products