CRP200JB-RK-R22K1

Vitrohm
603-CRP200JBRKR22K1
CRP200JB-RK-R22K1

Mfr.:

Description:
Wirewound Resistors - Through Hole 2Wat 0.22 Ohms R22 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81.21 ₹81.21
₹45.57 ₹455.70
₹36.97 ₹924.25
₹27.61 ₹2,761.00
₹24.08 ₹6,020.00
₹22.45 ₹11,225.00
₹19.01 ₹19,010.00
₹17.58 ₹87,900.00

Similar Products