CRP400JB-RK-R33K1

Vitrohm
603-CRP400JBRKR33K1
CRP400JB-RK-R33K1

Mfr.:

Description:
Wirewound Resistors - Through Hole 4Wat 0.33 Ohms R33 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90.76 ₹90.76
₹55.32 ₹553.20
₹44.90 ₹1,122.50
₹32.20 ₹3,220.00
₹28.09 ₹7,022.50
₹26.37 ₹13,185.00
₹22.26 ₹22,260.00
₹21.40 ₹1,07,000.00

Similar Products