CRS200JB-RK-R24K1

Vitrohm
603-CRS200JBRKR24K1
CRS200JB-RK-R24K1

Mfr.:

Description:
Wirewound Resistors - Through Hole 2Wat 0.24 Ohms R24 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.81 ₹89.81
₹50.45 ₹504.50
₹40.99 ₹1,024.75
₹30.57 ₹3,057.00
₹26.66 ₹6,665.00
₹24.84 ₹12,420.00
₹21.02 ₹21,020.00
₹19.49 ₹97,450.00

Similar Products