CRS300JB-RK-R33K1

Vitrohm
603-CRS300JBRKR33K1
CRS300JB-RK-R33K1

Mfr.:

Description:
Wirewound Resistors - Through Hole 3Wat 0.33 Ohms R33 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88.85 ₹88.85
₹53.88 ₹538.80
₹43.76 ₹1,094.00
₹31.43 ₹3,143.00
₹27.32 ₹6,830.00
₹25.60 ₹12,800.00
₹21.69 ₹21,690.00
₹20.83 ₹1,04,150.00

Similar Products