WW20P_JTL R100 -R499

Walsin
791-WW20PJTLR100R499
WW20P_JTL R100 -R499

Mfr.:

Description:
Current Sense Resistors - SMD 1 W 5% 2010 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
1 W
5 %
100 PPM / C
2010
5025
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹74.52 ₹74.52
₹42.42 ₹424.20
₹34.39 ₹859.75
₹25.70 ₹2,570.00
₹22.36 ₹5,590.00
₹20.25 ₹10,125.00
₹18.44 ₹18,440.00
₹15.29 ₹61,160.00
₹14.24 ₹1,13,920.00

Similar Products