WW25W_FTL R500 - R976

Walsin
791-WW25WFTLR500R976
WW25W_FTL R500 - R976

Mfr.:

Description:
Current Sense Resistors - SMD 2512 1%R500 - R976

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WW
500 mOhms to 976 mOhms
1 W
1 %
2512
6432
6.3 mm (0.248 in)
3.1 mm (0.122 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Low Ohm Low TCR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹39.14 ₹39.14
₹28.42 ₹284.20
₹20.97 ₹524.25
₹11.37 ₹1,137.00
₹9.41 ₹2,352.50
₹7.73 ₹3,865.00
₹6.34 ₹6,340.00
Full Reel (Order in multiples of 4000)
₹5.59 ₹22,360.00
₹5.22 ₹41,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products