LE RTDUW S2W

720-LERTDUWS2W
LE RTDUW S2W

Mfr.:

Description:
Multi-Colour LEDs RGBW OSTAR STAGE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RGBW LEDs
SMD/SMT
2218 (5747 metric)
RGB, White
630 nm, 545 nm, 461 nm
112 lm, 180 lm, 900 mW, 224 lm
120 deg
700 mA
2.45 V, 3.45 V, 3.45 V, 3.45 V
1.8 W, 2.4 W, 2.4 W, 2.5 W
Colorless
Rectangular
Clear
Brand: ams OSRAM
Height: 1.1 mm
Length: 5.75 mm
Luminous Flux: 112 lm, 180 lm, 900 mW, 224 lm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: OSTAR STAGE
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 4.68 mm
Part # Aliases: Q65111A0884
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:

Similar Product

ams OSRAM LERTDUWS2WM-JBLA-1+LBMA-P+4V5A-P+MBNA-CQ
ams OSRAM
Multi-Colour LEDs RGBW LED OSTAR Stage