SFH 7740-Z

720-SFH7740Z
SFH 7740-Z

Mfr.:

Description:
Proximity Sensors Proximity Sensor,5mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Proximity Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Optical
0.5 mm to 4 mm
SMD/SMT
Brand: ams OSRAM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Proximity Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: Q65110A6668
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541491050
TARIC:
8541409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: