MBRP20030CTL

863-MBRP20030CTL
MBRP20030CTL

Mfr.:

Description:
Schottky Diodes & Rectifiers 200A 30V Low Vf

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Schottky Diodes
SMD/SMT
PowerTAP II
Dual Anode Common Cathode
Si
200 A
30 V
600 mV
1.5 kA
5 mA
- 55 C
+ 150 C
Tray
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: