Paktron Film Capacitors

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Paktron Film Capacitors Capacitor MLP 0.47uF 400V SMD 240In Stock
₹2,250.92
₹1,743.61
₹1,596.47
₹1,474.18
Min.: 1
Mult.: 1
No
470 nF 400 VDC Radial Polyester 15 mm (0.591 in) 17.8 mm (0.701 in) 11.7 mm (0.461 in) Film Capacitors 250 VAC 10 % 6 Pin 11 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.47uF 400V Radial 2,390In Stock
₹472.92
₹331.52
₹287.58
₹286.62
Min.: 1
Mult.: 1
No
470 nF 400 VDC PC Pins Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 7.4 mm (0.291 in) Film Capacitors 250 VAC 10 % 2 Pin 12 mOhms 11.1 mm (0.437 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 4.7uF 100V SMD 200In Stock
Cut Tape
₹2,754.42
₹2,133.41
₹1,949.97
₹1,795.20
Reel
₹1,795.20
₹1,675.77
Min.: 1
Mult.: 1
: 200
No
4.7 uF 100 VDC Gull Wing Polyester 10.16 mm (0.4 in) 13.3 mm (0.524 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 6 Pin 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Reel, Cut Tape, MouseReel
Paktron Film Capacitors Filter 22Ohm 0.1uF 600V Radial
800Expected 02-12-2026
₹1,235.33
₹932.47
₹824.51
₹738.52
Min.: 1
Mult.: 1
100 nF 600 V Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.9 mm (0.39 in) Film Capacitors 250 VAC 10 % 2 Pin 22 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 47Ohm 0.1uF 600V Radial
600Expected 02-12-2026
₹1,235.33
₹932.47
₹824.51
₹738.52
Min.: 1
Mult.: 1
100 nF 600 V Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.9 mm (0.39 in) Film Capacitors 250 VAC 10 % 2 Pin 47 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 1.0uF 100V Radial
4,500Expected 02-04-2027
₹346.81
₹250.31
₹221.65
₹187.26
Min.: 1
Mult.: 1
1 uF 100 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 4.4 mm (0.173 in) Film Capacitors 80 VAC 10 % 2 Pin 6 mOhms 7.2 mm (0.283 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 10uF 100V SMD
200Expected 25-11-2026
₹3,877.01
₹3,283.71
₹3,249.32
₹3,075.43
Min.: 1
Mult.: 1
10 uF 100 VDC Radial Polyester 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.35 mm (0.25 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.22uF 250V Radial
4,950Expected 31-12-2026
₹309.55
₹220.70
₹192.99
₹191.08
Min.: 1
Mult.: 1
220 nF 250 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 4.8 mm (0.189 in) Film Capacitors 160 VAC 10 % 2 Pin 6 mOhms 7.7 mm (0.303 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 0.22uF 400V Radial
5,000Expected 19-05-2027
₹342.99
₹241.72
₹235.03
₹198.72
Min.: 1
Mult.: 1
220 nF 400 VDC PC Pins Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 5.84 mm (0.23 in) Film Capacitors 50 VAC 10 % 2 Pin 8.64 mm (0.34 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 3.3uF 100V Radial
5,000Expected 04-12-2026
₹483.43
₹347.77
₹323.88
₹275.16
Min.: 1
Mult.: 1
3.3 uF 100 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 6.3 mm (0.248 in) Film Capacitors 80 VAC 10 % 2 Pin 6 mOhms 8.9 mm (0.35 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 0.47uF 250V Radial
2,000Expected 12-03-2027
₹316.24
₹204.46
₹187.26
₹174.84
Min.: 1
Mult.: 1
470 nF 250 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 5.3 mm (0.209 in) Film Capacitors 160 VAC 10 % 2 Pin 6 mOhms 7.7 mm (0.303 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 0.47uF 400V Radial
5,000Expected 07-05-2027
₹432.80
₹312.42
₹270.38
₹243.63
Min.: 1
Mult.: 1
470 nF 400 VDC PC Pins Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 7.37 mm (0.29 in) Film Capacitors 250 VAC 10 % 2 Pin 11.18 mm (0.44 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 4.7uF 100V thru-hole
585Expected 06-01-2027
₹2,243.28
₹1,716.85
₹1,534.37
₹1,498.07
Min.: 1
Mult.: 1
4.7 uF 100 VDC Radial Polyester 10 mm (0.394 in) 13.3 mm (0.524 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 6 Pin 6 mOhms 6.35 mm (0.25 in) DIP-6 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 4.7uF 100V SMD
390Expected 06-01-2027
₹2,179.27
₹1,826.72
₹1,735.01
₹1,709.21
Min.: 1
Mult.: 1
4.7 uF 100 VDC Radial Polyester 10 mm (0.394 in) 13.3 mm (0.524 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 3 Pin 6 mOhms 6.35 mm (0.25 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.5uF 500V Radial
3,000Expected 19-03-2027
₹554.13
₹400.31
₹378.34
₹321.01
Min.: 1
Mult.: 1
500 nF 500 VDC PC Pins Polyester 16.5 mm (0.65 in) 7.1 mm (0.28 in) Film Capacitors 250 VAC 10 % 2 Pin 12 mOhms 13.7 mm (0.539 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Filter 100Ohm 0.5uF 600V Radial
600Expected 02-12-2026
₹2,398.05
₹1,857.30
₹1,702.52
₹1,570.68
Min.: 1
Mult.: 1
500 nF 600 V Radial Polyester 30.5 mm (1.201 in) 36.8 mm (1.449 in) 15 mm (0.591 in) Film Capacitors 250 VAC 10 % 2 Pin 100 Ohms 23.4 mm (0.921 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 1.0uF 250V Radial
2,500Expected 20-11-2026
₹342.99
₹288.53
₹271.33
₹229.30
Min.: 1
Mult.: 1
No
1 uF 250 VDC PC Pins Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 6.1 mm (0.24 in) Film Capacitors 160 VAC 10 % 2 Pin 8 mOhms 8.6 mm (0.339 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 1.0uF 400V thru-hole
300Expected 05-02-2027
₹3,281.80
₹2,542.32
₹2,322.58
₹2,138.19
₹1,996.79
Min.: 1
Mult.: 1
No
1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 22.4 mm (0.882 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 14 8 mOhms 8.1 mm (0.319 in) Through Hole - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 50V thru-hole
120Expected 29-12-2026
₹4,731.14
₹3,699.31
₹3,541.67
₹3,396.45
Min.: 1
Mult.: 1
No
10 uF 50 VDC Radial Polyester 10 mm (0.394 in) 15.7 mm (0.618 in) 12.7 mm (0.5 in) Film Capacitors 35 VAC 10 % 10 3 mOhms 8.1 mm (0.319 in) DIP-10 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.22uF 400V Radial
5,000Expected 24-02-2027
₹403.18
₹290.44
₹251.27
₹226.43
Min.: 1
Mult.: 1
No
220 nF 400 VDC PC Pins Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 5.84 mm (0.23 in) Film Capacitors 50 VAC 10 % 2 Pin 8.64 mm (0.34 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 2.2uF 100V Radial
2,000Expected 25-11-2026
₹470.06
₹327.70
₹304.77
₹257.96
Min.: 1
Mult.: 1
No
2.2 uF 100 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 5.2 mm (0.205 in) Film Capacitors 80 VAC 10 % 2 Pin 6 mOhms 7.2 mm (0.283 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 4.0uF 100V SMD
250Expected 09-04-2027
Cut Tape
₹2,568.12
₹1,989.14
₹1,818.13
₹1,672.91
Reel
₹1,672.91
₹1,562.08
Min.: 1
Mult.: 1
: 250
No
4 uF 100 V Gull Wing Polyester 10.16 mm (0.4 in) 11.4 mm (0.449 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 6 Pin 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Reel, Cut Tape
Paktron Film Capacitors Capacitor MLP 4.0uF 100V thru-hole
400Expected 03-03-2027
₹2,682.76
₹2,078.00
₹1,898.38
₹1,747.43
₹1,631.82
Min.: 1
Mult.: 1
No
4 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.7 mm (0.5 in) 11.4 mm (0.449 in) Film Capacitors 80 VAC 10 % 6 Pin 7 mOhms 6.4 mm (0.252 in) DIP-6 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 4.0uF 100V SMD
480Expected 11-12-2026
₹2,416.21
₹2,149.65
₹1,417.81
₹1,399.66
Min.: 1
Mult.: 1
No
4 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.7 mm (0.5 in) 11.4 mm (0.449 in) Film Capacitors 80 VAC 10 % 6 Pin 7 mOhms 6.4 mm (0.252 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.47uF 500V thru-hole
140Expected 06-01-2027
₹2,658.88
₹2,059.84
₹1,882.14
₹1,732.14
₹1,617.49
Min.: 1
Mult.: 1
No
470 nF 500 VDC Radial Polyester 15 mm (0.591 in) 17.8 mm (0.701 in) 15.9 mm (0.626 in) Film Capacitors 250 VAC 10 % 8 Pin 11 mOhms 8.1 mm (0.319 in) DIP-8 - 55 C + 125 C Capstick Tube