477AVG025MFBJ Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 25V 20% tol POLYMER 4,260In Stock
3,500Expected 26-10-2026
₹191.08
₹134.71
₹115.60
₹101.27
Min.: 1
Mult.: 1
470 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hours 20 % 18 mOhms 4.25 A - 55 C + 125 C 8 mm Can AVG Bulk
Nichicon 477AVG025MFBJ
Nichicon Aluminium Organic Polymer Capacitors N/A
470 uF 25 VDC Radial Aluminum Polymer Capacitors 20 % - 55 C + 125 C Can