SO-8 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Semtech ESD Protection Diodes / TVS Diodes SMDA05C-5.T--Tape and Reel Non-Stocked
Min.: 95
Mult.: 95
: 95

Bidirectional 5 Channel 5 V SMD/SMT 9.8 V 6 V SO-8 17 A 350 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA05 Reel
Semtech ESD Protection Diodes / TVS Diodes SRDA05-4.TET--Tape and Reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V SO-8 15 pF - 55 C + 125 C TVS Diodes SRDA Reel