Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 16 Amp 600 Volt 2,570In Stock
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 1,822In Stock
Min.: 1
Mult.: 1

BTB24 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 4,628In Stock
Min.: 1
Mult.: 1

BTB24 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 A Logic Level Triac for LED Light Dimmers 3,191In Stock
Min.: 1
Mult.: 1

16 A 140 A 600 V 5 mA 1.55 V 5 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs 16A Snubberless 600Vrrm 800Vrsm 2,952In Stock
Min.: 1
Mult.: 1

H-Series 16 A 168 A 600 V 5 uA 15 mA 1.3 V 500 uA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 6,799In Stock
Min.: 1
Mult.: 1
: 1,000

T1635 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 16A Triacs 3,105In Stock
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 16A Triacs 2,609In Stock
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20A Snubberless 600V 35mA 4,254In Stock
Min.: 1
Mult.: 1
T2035H 20 A 210 A 600 V 6.2 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 20A 800V 150°C D²PAK Snubberless T-Series Triac 8,377In Stock
Min.: 1
Mult.: 1
: 1,000

T2035T-8G 20 A 160 A 800 V 5 uA 1.5 V 45 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape
STMicroelectronics Triacs 25 Amp 600 Volt 2,012In Stock
Min.: 1
Mult.: 1

T25 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 25 Amp 600 Volt 8,848In Stock
Min.: 1
Mult.: 1
: 1,000

T25 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25A Std Snuberless Traics 1,089In Stock
Min.: 1
Mult.: 1

T25 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 25 A - 800 V - T-Series Triac in D2PAK 2,776In Stock
Min.: 1
Mult.: 1
: 1,000

T2535T-8G Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1200V 25A Snubberless Triac 1,074In Stock
Min.: 1
Mult.: 1

T2550-12G 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 1200V 25A Snubberless Triac 1,470In Stock
Min.: 1
Mult.: 1
: 1,000

T2550-12G 25 A 252 A 1.2 kV 10 uA 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 25 A , 1200 V , Snubberless in TO-220AB Ins. Triac 3,041In Stock
Min.: 1
Mult.: 1

T2550-12I 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube

STMicroelectronics Triacs 1200V 25A Snubberless Triac 2,984In Stock
Min.: 1
Mult.: 1

T2550-12T 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 26A 600V Snubberless Triac in TO-3PF package 1,672In Stock
Min.: 1
Mult.: 1

26 A 260 A, 270 A 600 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 2,876In Stock
Min.: 1
Mult.: 1

H-Series 30 A 284 A 600 V 10 uA 1.55 V 60 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 2,409In Stock
4,000Expected 09-09-2026
Min.: 1
Mult.: 1
: 1,000

H-Series 30 A 284 A 600 V 10 uA 1.55 V 60 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 3,897In Stock
Min.: 1
Mult.: 1

H-Series 30 A 600 V 60 mA 1 V 35 mA Through Hole TO-220-3 Tube


STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in TO-220AB Ins. 3,784In Stock
Min.: 1
Mult.: 1

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 2,000In Stock
Min.: 1
Mult.: 1

T3050H 30 A 284 A 600 V 10 uA 1.55 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 4,656In Stock
Min.: 1
Mult.: 1

H-Series 30 A 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube