Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 6 Amp 600 Volt Snubberless 5mA 2,343In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 A IT 600/800 V 5 to 50 IGT mA 445In Stock
Min.: 1
Mult.: 1

BTA06 6 A 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220AB Insulated Tube
STMicroelectronics Triacs 6A Snubberlesss Triacs 1,139In Stock
Min.: 1
Mult.: 1

BTA06T-600CWRG 6 A 47 A 600 V 5 uA 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 400 Volt 1,479In Stock
Min.: 1
Mult.: 1

BTA08 84 A 400 V 5 uA 1.75 V 50 mA 1.5 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1,553In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1,708In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 800 Volt 1,620In Stock
Min.: 1
Mult.: 1

BTA08 80 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 800 Volt 2,611In Stock
Min.: 1
Mult.: 1

BTA08 80 A 800 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 1,028In Stock
Min.: 1
Mult.: 1

BTA10 105 A 600 V 5 uA 1.55 V 35 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 1,598In Stock
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12A Snuberless Logic Level and Std Triac 2,656In Stock
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 2,537In Stock
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 1,815In Stock
2,000Expected 30-11-2026
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 914In Stock
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 700 Volt 1,007In Stock
Min.: 1
Mult.: 1

BTA12 126 A 700 V 5 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 700 Volt 302In Stock
Min.: 1
Mult.: 1

BTA12 126 A 700 V 5 uA 1.6 V 35 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt 1,263In Stock
Min.: 1
Mult.: 1

BTA12 126 A 800 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 892In Stock
2,000Expected 26-10-2026
Min.: 1
Mult.: 1

BTA16 168 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1,287In Stock
Min.: 1
Mult.: 1

BTA16 168 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 700 Volt 1,068In Stock
Min.: 1
Mult.: 1

BTA16 168 A 700 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt 1,706In Stock
2,000Expected 30-11-2026
Min.: 1
Mult.: 1

BTA16 168 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 A Snubberless logic standard TRI 1,144In Stock
Min.: 1
Mult.: 1

BTA16 16 A 168 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 20 Amp 700 Volt 878In Stock
Min.: 1
Mult.: 1

BTA20 210 A 700 V 10 uA 1.7 V 50 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 476In Stock
1,000Expected 05-10-2026
Min.: 1
Mult.: 1

BTA24 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 A standard #34 triacs 95In Stock
175On Order
Min.: 1
Mult.: 1

BTA25 260 A 800 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk