EV Charging Cables

Results: 605
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Charging Mode Charging Standard Cable Length Current Rating Voltage Rating Power Rating Number of Positions Number of Phases Jacket Material Outside Diameter Jacket Colour Minimum Operating Temperature Maximum Operating Temperature IP Rating Connector End A Connector End B Series
Phoenix Contact EV Charging Cables CHARX ENAC-1AC80-25FAS00BU
7In Stock
Min.: 1
Mult.: 1
AC Level 2 25 ft 80 A 250 V 3 Position Thermoplastic Elastomer (TPE) Black - 30 C + 50 C
Anderson Power Products EV Charging Cables DC Battery Cable - 8FT, 4/0, EPDM Rubber RedBlack with SB 350 & 3/8" Ring Terminals
34In Stock
Min.: 1
Mult.: 1

DC Charging Cable 2.5 m 600 V Ethylene Propylene Diene Monomer Rubber (EPDM) 19 in Black, Red Crimp Housing Terminal SB350
Phoenix Contact EV Charging Cables EV-T1G2CC-DC40A-5,0M10ASBK11
3In Stock
Min.: 1
Mult.: 1
DC Charging Cable 5 m 40 A 30 VAC, 1 kVDC Black IP54 Plug CHARX Connect
ITT Cannon EV Charging Cables J2CE3221-25L0A
22In Stock
Min.: 1
Mult.: 1

AC Charging Cable 32 A 240 VAC J2CE
Amphenol PCD Shenzhen EV Charging Cables CCS2/ VEHICLE INLET /500A DC/63A AC/ 150MM2 CABLE ASSEMBLY L=3M
1In Stock
Min.: 1
Mult.: 1
DC Charging Cable 3 m 63 A, 500 A 480 VAC, 1 kVDC IP44 Plug No Connector
ITT Cannon EV Charging Cables J2CE3221-20L0A-179
10In Stock
Min.: 1
Mult.: 1
No
AC Charging Cable 32 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4021-15L0A
6In Stock
Min.: 1
Mult.: 1

AC Charging Cable 40 A 240 VAC J2CE
ITT Cannon EV Charging Cables J2CE4021-25L0A-179
5In Stock
Min.: 1
Mult.: 1

AC Charging Cable 40 A 240 VAC J2CE
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 7,5m
3In Stock
Min.: 1
Mult.: 1

Mode 3 7.5 m 32 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 7,5m
3In Stock
Min.: 1
Mult.: 1

Mode 3 7.5 m 20 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 7,5m
3In Stock
Min.: 1
Mult.: 1

Mode 3 Type 2 7.5 m 32 A 250 V 5 Position 1 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 10m
2In Stock
Min.: 1
Mult.: 1

Mode 3 10 m 20 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 2,5m
3In Stock
Min.: 1
Mult.: 1

Mode 3 Type 2 2.5 m 32 A 250 V 5 Position 3 Phase Thermoplastic polyurethane (TPU) 16.5 mm Black - 30 C + 50 C IP44 Type 2 Type 2
Anderson Power Products EV Charging Cables DC Battery Cable - 8FT, 3/0, EPDM Rubber RedBlack with SB 350 & 3/8" Ring Terminals
3In Stock
Min.: 1
Mult.: 1

DC Charging Cable 2.5 m 600 V Ethylene Propylene Diene Monomer Rubber (EPDM) 16 in Black, Red Crimp Housing Terminal SB350
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 2,5m
3In Stock
Min.: 1
Mult.: 1

Mode 3 2.5 m 32 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Cable Mode3 Type2 20A 3ph 5m spiral
3In Stock
Min.: 1
Mult.: 1

Mode 3 7.5 m 20 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Cable Mode3 Type2 32A 3ph 5m spiral
3In Stock
Min.: 1
Mult.: 1

Mode 3 7.5 m 32 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 16.5 mm Black - 30 C + 50 C IP44 Type 2 Type 2
ITT Cannon EV Charging Cables J2CE3221-25L0A-179
5In Stock
Min.: 1
Mult.: 1
No
AC Charging Cable 32 A 240 VAC J2CE
Aptiv (formerly Delphi) EV Charging Cables ASM SUBH PWR SUPPLY W70.00 H136.00 D13.90 L5000.00 B1
60In Stock
Min.: 1
Mult.: 1

32 A CHARGE COUPLER T2
Aptiv (formerly Delphi) EV Charging Cables ASM SUBH PWR SUPPLY GRA L4700.00 B1
31In Stock
Min.: 1
Mult.: 1

AC Charging Cable 10 A 240 VAC - 40 C + 85 C Charge Mode 2
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-050A-050
3In Stock
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-250-UBK-050A-070
3In Stock
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 700 mm 250 A 1 kV 250 kW 5 Position Thermoplastic Polyurethane (TPU) 33.9 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-300-UBK-050A-100
3In Stock
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 Type 2 1 m 300 A 1 kV 300 kW 5 Position Thermoplastic Polyurethane (TPU) 35.3 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
Aptiv (formerly Delphi) EV Charging Cables ASM SUBH PWR SUPPLY GRA L4700.00 B1
3In Stock
Min.: 1
Mult.: 1

AC Charging Cable 10 A 240 VAC - 40 C + 85 C Charge Mode 2
Phoenix Contact 1538067
Phoenix Contact EV Charging Cables CHARX PT2C-DC375-7,0MES00P1
2In Stock
Min.: 1
Mult.: 1
DC Charging Cable CHARX Connect