TR11-C-Y-63-B-0-C-6.5A

Altech
845-TR11-CY63B0C6.5A
TR11-C-Y-63-B-0-C-6.5A

Mfr.:

Description:
Circuit Breakers Equipment breaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TR11
Circuit Breakers
Supplementary Protector
6.5 A
240 VAC
50 VDC
1 Pole
Pushbutton
- 20 C
+ 60 C
Non-Illuminated
Brand: Altech
Length: 44 mm
Mounting Style: Panel Mount
Product Type: Circuit Breaker
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 240 V
Width: 15 mm
Unit Weight: 19.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR Series Circuit Breakers

Altech TR Series Circuit Breakers are UL1077-recognized supplementary protectors that offer a 0.1A to 16A current rating range. These circuit breakers feature a thermal ‘TO’ trip-free method of tripping. The TR circuit breakers operate at +60°C maximum ambient temperature. These circuit breakers offer a 1W to 2W power loss range. The TR circuit breakers are ideal to protect control transformers, uninterruptible power supplies (UPS), power strips, and solenoids.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
30
Expected 13-10-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹812.53 ₹812.53
₹802.28 ₹4,011.40
₹681.15 ₹6,811.50
₹563.74 ₹28,187.00
₹479.88 ₹47,988.00
₹450.99 ₹1,12,747.50
₹398.81 ₹1,99,405.00
₹380.17 ₹3,80,170.00