NJL5912R-TE1

Nisshinbo
513-NJL5912R-TE1
NJL5912R-TE1

Mfr.:

Description:
Sensor Fixings & Accessories Photo Reflector 20mA 6Vr 45mW 16Vceo 25mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Sensor Fixings & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reflectors
Brand: Nisshinbo
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Sensor Hardware
Series: NJL59
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NJL5912R Photo Reflector

Nisshinbo NJL5912R Photo Reflector is a compact surface-mount type photo reflector. This photo reflector is built with a high-brightness infrared LED and a high-sensitivity phototransistor. Nisshinbo NJL5912R Photo Reflector features a built-in visible light cut-off filter function. This photo reflector employs Chip On-Board Package (COBP) technology and comes with a 0.5mm thickness. Typical applications include detecting the lens location for cellular phone's camera modules, detecting the needle position for radio-controlled watches, and detecting the original point of encoders.

In Stock: 3,716

Stock:
3,716 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹151.88 ₹151.88
₹127.66 ₹638.30
₹118.34 ₹1,183.40
₹99.70 ₹4,985.00
₹91.78 ₹9,178.00
₹78.08 ₹39,040.00
₹71.93 ₹71,930.00
₹64.67 ₹1,29,340.00
Full Reel (Order in multiples of 3000)
₹64.57 ₹1,93,710.00