UB Industrial Box PCs

Results: 2,693
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Orin NX 16GB, 1 HDMI, 1 GbE PoE, 1 2.5 GbE PoE, 2 USB, 1 COM/CAN, Isolated DIO (4-in/4-out), and 4-CH GMSL for AMR & Robotics
1Expected 03-09-2026
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs Fanless embedded AI system with Intel 155H, HDMI/DisplayPort, 4 LAN, 4 COM, 6 USB, 2 USB Type-C, and 9 to 60VDC
2Expected 02-10-2026
Min.: 1
Mult.: 1

SoC Integrated Ultra 7 125 H, Ultra 7 155H 96 GB DDR5 2 Channel 250 mm x 170 mm x 60 mm 1 x DP 1.4a , 1 x HDMI 1.4b Wall Mount IP40 1 x USB-C, 2 x USB 2.0 4 LAN + 60 C - 40 C
Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Core i7-1265UE processor, 4 USB 3.1, four 2.5GbE LAN, 4 isolated COM, isolated DIO (8-in/8-out), and 2 HDMI
1Expected 27-11-2026
Min.: 1
Mult.: 1

AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Processor N97.4GB RAM.32GB eMMC.A1.0
7Expected 16-04-2027
Min.: 1
Mult.: 1

N97 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C 4 GB
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Core i3-N305.16GB RAM.64GB eMMC.A1.0
8On Order
Min.: 1
Mult.: 1

Core i3-N305 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C 8 GB
AAEON UP Industrial Box PCs Intelli TWL01 Edge.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
3Expected 26-08-2026
Min.: 1
Mult.: 1

N150 LPDDR5 152.2 mm x 124.7 mm x 39 mm 2 x HDMI 2.0b 64 GB DIN Rail Mount 4 x USB 3.2 Type A 2 Port 1 x RS-232, 1 x RS-422, 1 x RS-485 + 50 C 0 C 37 W 9 VDC 36 VDC Ubuntu 24.04, Windows 11 LTSC, Yocto 5.1
Advantech Industrial Box PCs AI Inference System Based on Qualcomm Dragonwing IQ9075M
4On Order
Min.: 1
Mult.: 1

IQ-9075M 36 GB LPDDR5 2.36 GHz 190 mm x 174 mm x 57.8 mm 2 Port 128 GB Wall Mount 6 Port 2 Port 3 Port + 55 C - 20 C 54.24 W 12 VDC 24 VDC
Advantech Industrial Box PCs EPC-R3720IQ-ALA12B w/ adapter and WOA
4On Order
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Industrial Raspberry Pi 4 Gateway Kit wi
22On Order
Min.: 1
Mult.: 1

100 mm x 70 mm x 40 mm 2 x Micro HDMI DIN Rail Mount IP40 2 x USB 3.0, 2 x USB 2.0 1 Port 1 x RS-232/485 + 50 C 0 C 15 W 5 VDC 5 VDC Raspbian Aluminum
Seeed Studio Industrial Box PCs reComputer Industrial J3011- Fanless Edge AI Device with Jetson Orin Nano 8GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System
3Expected 20-10-2026
Min.: 1
Mult.: 1

ARM Cortex A78 LPDDR5 159 mm x 155 mm x 57 mm + 60 C - 20 C
Siemens 6AG40210BC001AB1
Siemens Industrial Box PCs SIMATIC IPC BX-21A
1Expected 23-09-2026
Min.: 1
Mult.: 1
EDATEC Industrial Box PCs 2GB DDR 8GB eMMC Wi-Fi & Bluetooth 1x Raspberry Pi certified antenna
4Expected 10-09-2026
Min.: 1
Mult.: 1

ARM Cortex A72 1.5 GHz 2 GB DDR 2.4 GHz, 5 GHz 100 mm x 55 mm x 143 mm 1 x HDMI 8 GB DIN Rail Mount 1 x USB, 2 x USB 2.0 2 Port 2 x RS-232/485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi Metal
Seeed Studio Industrial Box PCs reComputer Industrial R2045-10 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller
2On Order
Min.: 1
Mult.: 1

+ 65 C - 20 C
Seeed Studio Industrial Box PCs reComputer Industrial R2145-10 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller
1On Order
Min.: 1
Mult.: 1

+ 65 C - 20 C
Seeed Studio Industrial Box PCs reComputer Industrial R2135-10 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller
1On Order
Min.: 1
Mult.: 1

+ 65 C - 20 C
Axiomtek Industrial Box PCs Fanless embedded system with Intel processor N97 quad-core SoC (Alder Lake-N), 2 LAN, HDMI, DisplayPort++, 2 COM, 4 USB, and 9 to 36 VDC
1Expected 04-09-2026
Min.: 1
Mult.: 1

SoC N97, i3-N305 3.6 GHz, 3.8 GHz DDR5 110 mm x 60 mm x 155 mm 1 x DP, 1 x HDMI 16 GB Wall Mount IP40 2 x USB 3.2, 2 x USB 2.0 2 Port + 60 C - 40 C 12 W, 15 W 9 VDC 36 VDC Aluminum, Steel
Axiomtek Industrial Box PCs ICO300-E3827-DIO-PB-DC
3Expected 02-11-2026
Min.: 1
Mult.: 1

AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Atom x7425E.8GB RAM.64GB eMMC.A1.0.with Hailo module
1Expected 16-04-2027
Min.: 1
Mult.: 1

GIGAIPC Industrial Box PCs QBiX-EHLA6412-A1 Industrial system with Intel Celeron J6412 Processor/ Lockable DC Connector/ 2 x HDMI / 2 x LAN Ports/ 1 x Headphone Jack
12Expected 10-09-2026
Min.: 1
Mult.: 1

SoC Intel Celeron J6412 DDR4 118 mm x 109.4 mm x 44.4 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs HPERC-KBLMH-100XN-1-D38999, Finned, 3.0 GHz Gen7 Quad Core 45W E3-1505M v6, 16GB RAM, MXM-P1000,BIOS only.
Factory Drop Ship
Min.: 1
Mult.: 1
CM238 Xeon 32 GB DDR4-2400 304.8 mm x 150 mm x 130 mm + 75 C - 40 C 16 GB
Advantech Industrial Box PCs Modular TPC Box, Core i7-1365URE
Drop Dispatch Lead Time 5 Weeks

Core i7-1365URE 1.7 GHz 32 GB DDR5-4800 1 Channel 1.7 GHz 269 mm x 203 mm x 50 mm 1 x DP 1 x M.2 Wall Mount IP66 1 x USB Type-C 3.2, 2 x USB 2.0, 2 x USB 3.2 2 Port 2 x RS-232/422/485 + 60 C - 20 C 65 W 19 V 24 V Linux, Windows 10/11 Aluminum 0 GB
KUNBUS Industrial Box PCs RevPi Connect SE 32GB
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate 1 GB

Weintek Industrial Box PCs Faceless HMI

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 20 C 19.2 VDC 28.8 VDC

Weintek Industrial Box PCs Faceless HMI w/ Built-in EasyAccess 2.0

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 20 C 19.2 VDC 24.4 VDC

Weintek Industrial Box PCs Faceless HMI w/ WiFi

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 10 C 10.5 VDC 28 VDC