JD-9100US-1

CHERRY
540-JD-9100US-1
JD-9100US-1

Mfr.:

Description:
Input Devices DW 9100 USB keyboard + mouse combo, Silver/white, Bluetooth or 2.4Ghz wireless, AES-128 bit 128 encryption (Keyboard & Mouse), 104+6 keys, 6 button mouse w/adjustable DPI, Rechargeable Lithium batteries

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Input Devices
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Keyboards
Brand: CHERRY
Packaging: Bulk
Product Type: Input Devices
Series: DW 9100
Factory Pack Quantity: 10
Subcategory: Input Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471609050
TARIC:
8471607000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DW 9100 Slim Keyboard & Mouse Set

CHERRY DW 9100 is a slim wireless keyboard and mouse set that features both Bluetooth and 2.4GHz communication as well as lithium batteries rechargeable through USB C. This mouse and keyboard set includes indicator LEDs for battery and power status, as well as LEDs for various functions such as CAPS lock, NUM lock, and SCROLL lock. The included mouse features an adjustable resolution up to 2400 dpi, in addition to 6 buttons and a mouse wheel. CHERRY DW 9100 Slim Keyboard & Mouse Set includes an extra-compact receiver for wireless 2.4GHz connectivity.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,920.87 ₹9,920.87
₹9,919.94 ₹99,199.40
₹9,876.15 ₹1,97,523.00
₹9,769.92 ₹4,88,496.00
₹9,691.65 ₹9,69,165.00
500 Quote