J5 Single Board Computers

Results: 1,010
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ADLINK Technology AMSTX-CFP12-Q370
ADLINK Technology Single Board Computers Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset, for MXM P1000/2000/T1000/RTX3000 support, with M.2 E/B/M key, with PCIex4 edge connector, WO/AMP for speaker-out, WO/TPM, WO/LVDS
Non-Stocked
Min.: 1
Mult.: 1
Micro-STX Intel Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 197.72 mm x 167.32 mm
ADLINK Technology AMSTX-CFP12-Q370, AMP/TPM/LVDS
ADLINK Technology Single Board Computers Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset, for MXM P1000/2000/T1000/RTX3000 support, with M.2 E/B/M key, with PCIex4 edge connector, W/AMP for speaker-out, W/TPM, W/LVDS
Non-Stocked
Min.: 1
Mult.: 1
Micro-STX Intel Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 197.72 mm x 167.32 mm
ADLINK Technology CM1-86DX3-ETT-CC
ADLINK Technology Single Board Computers CM1-86DX3 Vortex 86DX3, 2GB soldered DDR3, 10/100 Ethernet, GbE, CF card socket, TTL LCD and CRT display, PC/104, -40C to 85C, Coating
Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
PC/104 DM&P Vortex86DX3 x86 1 GHz 2 GB 2 GB 5 V Ethernet, GPIO, LVDS, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 85 C 96 mm x 90 mm
ADLINK Technology CM2-BT2-E3825/M2G
ADLINK Technology Single Board Computers CM2-BT2-E3825 2GB RAM INSTALLED
Non-Stocked
Min.: 1
Mult.: 1

CM2-BT2 PC/104 Intel Atom E3825 Atom E3825 1.46 GHz 2 GB 0 GB 5 V 0 C + 60 C 96 mm x 90 mm
ADLINK Technology CPCI-3520S 8400H M16 S40 TPM2
ADLINK Technology Single Board Computers 2-slot (8HP) 3U CompactPCI blade with Intel Core i5-8400H processor, 16GB DDR4-2666 ECC soldered memory, DVI, 2x GbE, 1x USB 3.0 and onboard 40GB SSD, TPM2.0 and PMC/XMC connector
Non-Stocked
Min.: 1
Mult.: 1
3U 8HP Intel Core i5-8400H Core i5-8400H 16 GB 16 GB DVI, Ethernet, PCIe, RS-232/422/485, USB 3.0 - 20 C + 70 C 160 mm x 100 mm
ADLINK Technology CPCI-3630D E3950 M8G TPM2
ADLINK Technology Single Board Computers 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 2x GbE, COM (RS-232/422/485), 2x USB 2.0, PS/2 KB/MS,,line-in,line-out,and SATA connector and TPM 2.0
Non-Stocked
Min.: 1
Mult.: 1
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB Audio, Ethernet, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 70 C 160 mm x 100 mm
ADLINK Technology cPCI-3630/E3950/M8G
ADLINK Technology Single Board Computers 1-slot (4HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA, USB 3.0, 2x GbE
Non-Stocked
Min.: 1
Mult.: 1
3U 4HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB 3.3 V/5 V Ethernet, USB 3.0, VGA 160 mm x 100 mm
ADLINK Technology cPCI-3630D/E3950/M4G/MS
ADLINK Technology Single Board Computers 2-slot (8HP) 3U CompactPCI blade with Intel Atom x7-E3950 processor,4GB DDR3L-1600 soldered memory,supportt VGA,USB 3.0,2x GbE,COM(RS-232/422/485),2x USB 2.0, PS/2 KB/MS,line-in/out,SATA and mSATA connect
Non-Stocked
Min.: 1
Mult.: 1
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 4 GB 4 GB 3.3 V/5 V Audio, Ethernet, PS/2, RS-232/422/485, USB 2.0, USB 3.0, VGA 160 mm x 100 mm
ADLINK Technology cPCI-3630T/E3950/M4G/CFA
ADLINK Technology Single Board Computers cPCI-3630T/E3950/M4G/CFA2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor,4GB DDR3L-1600 soldered memory,supportt VGA, USB 3.0, 2x GbE, COM(RS-232/422/485), 2x M12 GbE and CFAST connector
Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology cPCI-3630TR/E3950/M8G/MS
ADLINK Technology Single Board Computers 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 4x GbE, COM (RS-232/422/485) and SATA connector, mSATA slot
Non-Stocked
Min.: 1
Mult.: 1
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB 3.3 V/5 V Ethernet, RS-232/422/485, USB 3.0, VGA 160 mm x 100 mm
ADLINK Technology cPCI-3630TR/E3950/M8G/S32
ADLINK Technology Single Board Computers 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 4x GbE, COM (RS-232/422/485) and SATA connector, 32GB onboard SSD
Non-Stocked
Min.: 1
Mult.: 1
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB 3.3 V/5 V Ethernet, RS-232/422/485, USB 3.0, VGA 160 mm x 100 mm
ADLINK Technology CPCI-6540/9850HL/M32
ADLINK Technology Single Board Computers 6U CompactPCI 9th Gen Intel Xeon/Core Processor Blade with Intel 9850HL CPU, 32GB RAM, two PMC/XMC sites
Non-Stocked
Min.: 1
Mult.: 1
6U 4HP Intel Core i7-9850HL Core i7-9850HL 4.1 GHz 64 GB 64 GB 3.3 V, 5 V DP, Ethernet, RS-232/422/485, USB 3.0, VGA - 20 C + 70 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6636SLD/6100E/M8-0
ADLINK Technology Single Board Computers 6U 8HP cPCI-6636D with quad-core Intel Core i3-6100E processor, 8GB DDR4-2133 ECC soldered with GbE x2, COM x1, DVI-I x1, USB 3.0 x3, 2.5" SATA and XMC; with J1, J2, J3, J5
Non-Stocked
Min.: 1
Mult.: 1
6U 8HP Intel Core i3-6100E Core i3-6100E 2.7 GHz 32 GB 8 GB 3.3 V/5 V COM, DVI-I, SATA, USB 3.0, VGA 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6636SLDZ/6820E/M0-8
ADLINK Technology Single Board Computers 6U 8HP cPCI-6636DZ with quad-core Intel R Core? i7-6820EQ processor, 8GB DDR4-2133 SODIMM memory, with GbE x2, COM x6, VGA x2, USB 3.0 x8, 2.5" SATA and XMC; with J1, J2 only
Non-Stocked
Min.: 1
Mult.: 1
6U 8HP Intel Core i7-6820EQ Core i7-6820EQ 2.8 GHz 32 GB 8 GB 3.3 V/5 V COM, SATA, USB 3.0, VGA 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6640D/8400H/M4G
ADLINK Technology Single Board Computers 6U 8HP cPCI-6640 with Intel 9th gen i5-8400H processor and RJ-45 ETHx8 COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM
Non-Stocked
Min.: 1
Mult.: 1
6U 8HP Intel Core i5-8400H Core i5-8400H 2.5 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6640D/9100HL/M4G
ADLINK Technology Single Board Computers 6U 8HP cPCI-6640 with Intel 9th gen i3-9100HL processor and RJ-45 ETHx8 , COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
6U 8HP Intel Core i3-9100HL Core i3-9100HL 1.6 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6640D/9850HE/M4G
ADLINK Technology Single Board Computers 6U 8HP cPCI-6640 with Intel 9th gen i7-9850HE processor and RJ-45 ETHx8 COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM, support PoE
Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
6U 8HP Intel Core i7-9850HE Core i7-9850HE 1.9 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-A3525/9850HE/M16/S128
ADLINK Technology Single Board Computers 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HE processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE, 2x USB 3.0 and onboard 128GB SSD
Non-Stocked
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HE Core i7-9850HE 2.7 GHz 32 GB 16 GB DP, Ethernet, PCIe, SATA, USB 2.0, USB 3.0 0 C + 60 C 160 mm x 100 mm
ADLINK Technology cPCI-A3525/9850HL/M16/S128
ADLINK Technology Single Board Computers 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HL processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE ,2x USB 3.0 and onboard 128GB SSD
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HL Core i7-9850HL 1.9 GHz 32 GB 16 GB DP, Ethernet, PCIe, SATA, USB 2.0, USB 3.0 0 C + 60 C 160 mm x 100 mm
ADLINK Technology CPCI-ET3520D 2276ML M16 ETT
ADLINK Technology Single Board Computers 2-slot (8HP) 3U CompactPCI blade with Intel Xeon E-2276ML processor, 16GB DDR4-2666 ECC soldered memory, DVI, 2x GbE, 1x USB 3.0, COM, 2x USB 2.0, PS/2 KB/MS, Line-in, Line-out, CFast socket and SATA connector, ETT -20-70C
Non-Stocked
Min.: 1
Mult.: 1
3U 8HP Intel Xeon E-2276ML Xeon E-2276ML 16 GB 16 GB DVI, Ethernet, PCIe, RS-232/422/485, USB 2.0, USB 3.0 - 20 C + 70 C
ADLINK Technology CPCI-ETA3525 9850HE M16 S128 ETT
ADLINK Technology Single Board Computers 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HE processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE, 2x USB 3.0 and onboard 128GB SSD, ETT - 40-70C
Non-Stocked
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HE Core i7-9850HE 32 GB 16 GB DP, Ethernet, PCIe, USB 2.0, USB 3.0 - 40 C + 70 C
ADLINK Technology CPCI-EX3520 9850HL M16 S32 ETT
ADLINK Technology Single Board Computers 1-slot (4HP) 3U CompactPCI blade with Intel Core i7-9850HL processor, 16GB DDR4-2666 soldered memory, DVI, 2x GbE and 1x USB 3.0 and onboard 32GB SSD, ETT -40 to +85C
Non-Stocked
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HL Core i7-9850HL 16 GB 16 GB DVI, Ethernet, USB 3.0 - 40 C + 85 C
ADLINK Technology IMB-S90
ADLINK Technology Single Board Computers ExtendATX Server Board support Dual Xeon-E5 Processors,4x PCIe x16, 1x PCIe x8 and 1xPCIe x4slots
Non-Stocked
Min.: 1
Mult.: 1

ADLINK Technology VPX3-TL/W-11865MRE/M32/P16-R2,ETT,CC
ADLINK Technology Single Board Computers 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, without XMC slot, conformal coating & ETT, -40C to +85C, conduction-cooled
Non-Stocked
Min.: 1
Mult.: 1
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
ADLINK Technology VPX3-TL/W-11865MRE/M32/XMC 2.0-R2,ETT,CC
ADLINK Technology Single Board Computers 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, XMC 2.0 slot, conformal coating & ETT, -40C to +85C, conduction-cooled
Non-Stocked
Min.: 1
Mult.: 1
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C