iG77M-3858E2-4E008G-E032G-IAA

iWave Global
136-IG77M-3858E2-IAA
iG77M-3858E2-4E008G-E032G-IAA

Mfr.:

Description:
System-On-Modules - SOM XC2VE3858, -2 Speed Versal Edge AI Gen2 SOM with 4GB PS RAM, Triple 4GB PL RAM, 32GB eMMC, 256MB SPI NOR, Industrial grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
iWave Global
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
iG-G77M
70 mm x 80 mm
ARM
2.2 GHz
32 GB
8 GB
5 V
PCIe
- 20 C
+ 85 C
80 mm x 70 mm x 11.7 mm
Bulk
Brand: iWave Global
Description/Function: AMD XC2VE3858, -2 Speed Versal Edge AI Gen2 SOM with 4GB PS RAM, Triple 4GB PL RAM, 32GB eMMC, 256MB SPI NOR, Industrial grade
Flash: 256 MB
Memory Size: 4 GB
Memory Type: LPDDR5x
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: iG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iG-RainboW-G77M Versal AI Edge Gen2 SOM

iWave Global iG-RainboW-G77M Versal AI Edge Gen2 SOM has a form factor of 70mm x 80mm and provides the functional requirements for an embedded application. Three high-speed, receptacle, center strip contact connectors provide the carrier board interface to carry all the I/O signals to and from the iWave Global iG-RainboW-G77M Versal AI Edge Gen2 SOM.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 06-10-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,45,713.79 ₹14,45,713.79