XL System-On-Modules - SOM

Results: 1,109
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Toradex System-On-Modules - SOM 00811100ColibriiMX7D512MBw/oWinCE
1Expected 14-09-2026
Min.: 1
Mult.: 1
Colibri iMX7
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU4CG-1E, 4 GByte DDR4, 4 x 5.64 cm
1On Order
Min.: 1
Mult.: 1

Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324C, 512 MByte DDR3, dual 100 MBit Ethernet PHY
1Expected 25-09-2026
Min.: 1
Mult.: 1

SPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A35T-2I, 16 MByte Flash, 3,3V Config., 3 x 4 cm
1Expected 28-08-2026
Min.: 1
Mult.: 1

Trenz Electronic System-On-Modules - SOM AMD Versal AI Edge SoM with VE2302 device, 4 x 5.64 cm
1On Order
Min.: 1
Mult.: 1

NetBurner System-On-Modules - SOM 32-Bit 147MHz 10 Pin Header Ind Temp
13Expected 18-08-2026
Min.: 1
Mult.: 1

ColdFire 5270 Ethernet 0 C + 70 C 2.6 in x 2 in
Critical Link System-On-Modules - SOM MITYDSP-L138 w/ OMAP-L138
2Expected 12-08-2026
Min.: 1
Mult.: 1

L138 SO-DIMM Texas Instruments OMAP-L138, XC6SLX45 456 MHz 256 MB 128 MB 3.3 V Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video 0 C + 70 C 67.6 mm x 50.8 mm
Toradex System-On-Modules - SOM 00641101VerdiniMX8MPlusQ2GBWBIT
8On Order
Min.: 1
Mult.: 1
Verdin iMX8M plus Verdin
Toradex System-On-Modules - SOM 00881103AquilaAM69Octa32GBWBIT
10On Order
Min.: 1
Mult.: 1

Aquila AM69
Toradex System-On-Modules - SOM 00891002VerdiniMX95Hexa8GBWBIT
2Expected 04-03-2027
Min.: 1
Mult.: 1

800 MHz 8 GB 3.3 V, 5 V CAN, GPIO, I2C, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 5 mm

Trenz Electronic System-On-Modules - SOM RFSoC Module with AMD Zynq UltraScale+ ZU47DR-1E, 4 GByte DDR4, 6.5 x 9 cm
1Expected 06-11-2026
Min.: 1
Mult.: 1

Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A200T-2C, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
2Expected 02-10-2026
Min.: 1
Mult.: 1

4 cm x 5 mm Xilinx XC7A200T-2FBG484C 3.3 V, 5 V Ethernet, JTAG, QSPI 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7 100T-2C, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
3Expected 25-09-2026
Min.: 1
Mult.: 1

Trenz Electronic System-On-Modules - SOM DIPFORTy1 "Soft Propeller" with AMD Zynq 7010-1I, 16 MByte Flash
1Expected 03-05-2027
Min.: 1
Mult.: 1

DIP40 AMD XC7Z010-1CLG225I 3.3 V - 40 C + 85 C 51 mm x 18 mm
Trenz Electronic System-On-Modules - SOM SoM with AMD Zynq 7030-1I, 1 GByte DDR3L, 5.2 x 7.6 cm
2Expected 13-10-2026
Min.: 1
Mult.: 1

AMD ARM Cortex-A9 I2C - 40 C + 85 C 76 mm x 52 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU3EG-1E, 2 GByte DDR4 SDRAM, 4 x 5 cm
2Expected 18-09-2026
Min.: 1
Mult.: 1

4 cm x 5 cm AMD XCZU3EG-1SFVC784E 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 0 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM MAX1000 - IoT Maker Board, 8kLE, 8 MByte SDRAM, 8 MByte Flash, 6.15 x 2.5 cm
Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Altera, Intel 5 V 0 C + 85 C 6.15 cm x 2.5 cm
Particle System-On-Modules - SOM B Series LTE M.2 SoM US
17On Order
Min.: 1
Mult.: 1
Nordic nRF52840 64 MHz 256 kB 256 kB 3.6 V to 4.2 V Bluetooth, GPIO, I2C, JTAG, M.2, PWM, SPI, UART, USB - 20 C + 65 C 42 mm x 30 mm x 5.5 mm
Ezurio System-On-Modules - SOM
1On Order
Min.: 1
Mult.: 1

Nitrogen8M NXP i.MX 8M Plus Quad 4 GB 5 V SPI - 40 C + 85 C 48 mm x 38 mm
Critical Link System-On-Modules - SOM Cyclone 10 LP module, 80KLE, 32MB HyperRAM, 16MB NOR, Industrial temp
3Expected 12-08-2026
Min.: 1
Mult.: 1

Small Form Factor Altera Cyclone 10 LP C10L080 500 MHz 32 MB 32 MB 5 V GPIO, I2C, JTAG, QSPI - 40 C + 85 C 70 mm x 30 mm
Critical Link System-On-Modules - SOM MitySOM-3352 AM3352
3Expected 18-08-2026
Min.: 1
Mult.: 1

MitySOM-335x Small Form Factor Texas Instruments AM335x 800 MHz 3.3 V to 5 V - 40 C + 85 C
Critical Link System-On-Modules - SOM MitySOM-3358 AM3358
3Expected 12-08-2026
Min.: 1
Mult.: 1

MitySOM-335x SO-DIMM Texas Instruments AM335x 1 GHz 512 MB 512 MB 3.2 V to 5.2 V CAN, Ethernet, I2C, GPIO, SPI, UART, USB - 40 C + 85 C 67.6 mm x 38.1 mm
Olimex Ltd. STMP157-BASE-SOM-EXT
Olimex Ltd. System-On-Modules - SOM STM32MP157 System On Module 1GB DDR3 RAM Linux Debian
7Expected 13-08-2026
Min.: 1
Mult.: 1

SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP157A at 650MHz, 512MB RAM, 4GB eMMC, 0...+70C
31On Order
Min.: 1
Mult.: 1

STMicroelectronics STM32MP157A 209 MHz, 800 MHz 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX RT 1062 at 528MHz, 32MB RAM, 16MB QSPI Flash, -40...+85C
200Expected 13-08-2026
Min.: 1
Mult.: 1

SO-DIMM NXP i.MX RT 1062 528 MHz 32 MB 32 MB 5 V JTAG, SDIO, UART, USB - 40 C + 85 C 67.6 mm x 31.75 mm Bulk