MAX33042ESHLD#

Analog Devices / Maxim Integrated
700-MAX33042ESHLD#
MAX33042ESHLD#

Mfr.:

Description:
Interface Development Tools Shield EVKit for 5V CAN Version of MAX33

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
MAX33042E
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: SPI
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX33042E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX33042E Shield

Analog Devices Inc. MAX33042E Shield is a fully assembled and tested printed circuit board (PCB) to evaluate the MAX33042E. The controller features ±40V fault protection, extended ±25V common-mode input range, and ±40kV ESD human body model (HBM). The shield features a digital isolator, which is used as a level translator between the CAN transceiver and the controller interface.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,139.89 ₹15,139.89