EVAL-ADMX2001EBZ

Analog Devices
584-EVAL-ADMX2001EBZ
EVAL-ADMX2001EBZ

Mfr.:

Description:
Other Development Tools Carrier board

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Board
ADMX2001
Bulk
Brand: Analog Devices
Description/Function: LCR Meter Demonstration Board
Product Type: Other Development Tools
Series: ADMX2001
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADMX2001EBZ LCR Meter Demo/Evaluation Board

Analog Devices Inc. EVAL-ADMX2001EBZ LCR Meter Demo/Evaluation Board is an easy-to-use evaluation and development board that enables convenient access to the functionality of the ADMX2001B Precision Impedance Analyzer Measurement Module. The onboard BNC connectors can interface with common LCR meter test probes and fixtures. The UART interface can be used with USB-to-UART cables to interface to a host PC. The Analog Devices Inc. EVAL-ADMX2001EBZ has trigger and clock synchronization signals available through SMA connectors that simplify the connection to standard test equipment. Arduino-style headers allow users to develop embedded code with boards like the SDP-K1. The power jack accepts various input voltages from AC/DC power adapters supplying +5V to +12V.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,422.76 ₹33,422.76