LS0502SCD33-EVB

Littelfuse
576-LS0502SCD33-EVB
LS0502SCD33-EVB

Mfr.:

Description:
Power Management IC Development Tools Dual Cell Supercap Protection IC Evaluation Board

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Power Management IC Development Tools
Evaluation Boards
Battery Management
LS0502SCD33
LS0502SCD33
Brand: Littelfuse
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LS0502SCD33 Evaluation Board

Littelfuse LS0502SCD33 Evaluation Board is designed for the LS0502SCD33 Supercapacitor Protection IC, which is a complete solution for systems with a backup storage capacitor or a capacitor bank. The LS0502SCD33 integrates input overvoltage protection, an overcurrent protection circuit, a reverse blocking switch, and a supercapacitor charging control circuit. This protection device for backup power also has a built-in cell balance to protect a two-cell supercapacitor system. The LS0502SCD33 IC from Littelfuse is suitable for handheld industrial equipment, dash cameras, meters, and IoT applications.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,015.85 ₹5,015.85