EVAL-ADG2436EBZ

Analog Devices
584-EVAL-ADG2436EBZ
EVAL-ADG2436EBZ

Mfr.:

Description:
Switch IC Development Tools Eval Board

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Multiplexer
ADG2436
Bulk
Brand: Analog Devices
Product Type: Switch IC Development Tools
Series: ADG2436
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADG2436 Evaluation Board

Analog Devices Inc. EVAL-ADG2436 Evaluation Board is designed for the ADG2436, which features two independent single-pole, double-throw (SPDT) switches. The switches can be disabled using the EN input. The Analog Devices Inc. switches support break-before-make action for multiplexer applications and conduct equally well in both directions. The input signal range extends from VSS to VDD - 2V, and when disabled, the switches block signals up to the supply levels. Compatible with 5V, 3.3V, and 1.8V logic inputs, the switches do not require a separate digital logic supply pin. Additionally, the on-resistance remains flat across the full input range, ensuring low distortion and excellent linearity for audio signals.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,340.01 ₹11,340.01