UCANS32K1SIC

NXP Semiconductors
771-UCANS32K1SIC
UCANS32K1SIC

Mfr.:

Description:
Development Boards & Kits - ARM Universal CAN Node adapter board for Mobile Robotics and other uses.

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935428613598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KIT-UCANS32K1SIC CAN SIC Evaluation Kit

NXP Semiconductors KIT-UCANS32K1SIC CAN SIC Evaluation Kit is a Controller Area Network (CAN) Signal Improvement Capability (SIC) reference design based on the TJA1463 CAN SIC Transceiver. CAN SIC technology enables more complex networks and CAN FD communication up to 8Mbps by reducing the effects of signal ringing. The KIT-UCANS32K1SIC Evaluation Kit provides two CAN SIC interfaces and is controlled by a 32-bit Arm® Cortex®-M4 based S32K1 microcontroller. The KIT-UCANS32K1SIC also includes the EdgeLock® SE050 Secure Element for authentication and encryption development.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,501.53 ₹4,501.53