MYD-Y7Z010-V2-4E512D-667-I

MYIR
885-MYDY7Z010V24512I
MYD-Y7Z010-V2-4E512D-667-I

Mfr.:

Description:
Development Boards & Kits - ARM 512MB DDR3, 4GB eMMC, industrial

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Xilinx
Brand: MYIR
Interface Type: Ethernet
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MYD-Y7Z010-V2 Development Board
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MYD-Y7Z010/007S Development Board

MYIR MYD-Y7Z010/007S Development Board features the Xilinx XC7Z010-1CLG400I (Zynq-7010) or XC7Z007S-1CLG400I (Zynq-7007S) Arm® Cortex®-A9 MPCore processor as the system-on-chip (SoC) device. The board has a 12V/2A power supply and is ready runs Linux. It supports an industrial operating temperature range of -40°C to +85°C. MYIR MYD-Y7Z010/007S Development Board is ideally suited for industrial applications such as machine vision, industrial Ethernet, PLC/HMI, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,969.72 ₹12,969.72