REB1-VA10805

VORAGO
466-REB1-VA10805
REB1-VA10805

Mfr.:

Description:
Development Boards & Kits - ARM MCU Eval. Board - ARM Cortex -M0 MCU - VA10805

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
VORAGO Technologies
Product Category: Development Boards & Kits - ARM
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Rad-Tolerant
Evaluation Kits
ARM Cortex M0
VA10805
Brand: VORAGO
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Arm Cortex -M0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VA10805 Evaluation Kit

VORAGO Technologies VA10805 Evaluation Kit is used to evaluate the VA10805 radiation-tolerant Arm® Cortex®-M0 MCU. Created with VORAGO's patented HARDSIL® technology, it specifically provides radiation protection for space applications. The VA10805 is an ideal solution for LEO missions, CubeSat, and SmallSat constellations in need of immediately available radiation-tolerant microcontroller capabilities.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,13,723.17 ₹1,13,723.17