TPS542A52EVM-059

Texas Instruments
595-TPS542A52EVM-059
TPS542A52EVM-059

Mfr.:

Description:
Power Management IC Development Tools Quadruple 2-input NO R gates with Schmit

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1 V
TPS542A52
TPS542A52EVM
Brand: Texas Instruments
Output Current: 12 A, 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS542A52EVM-059 Converter Evaluation Module

Texas Instruments TPS542A52EVM-059 Converter Evaluation Module (EVM) allows users to evaluate the TPS542A52. The TPS542A52 is a fixed frequency with non-compensation external synchronous buck converter with integrated MOSFETs. It provides a fixed 1V output at up to 15A from a 12V input bus. The evaluation module features two fully independent circuits. The first circuit is the lower half or bottom circuit of the evaluation module (denoted by U1). This circuit maximizes efficiency and performance of the TPS542A52 in applications that are less constrained by layout area. The second circuit is the upper half or top circuit of the evaluation module (denoted by U1_2). This circuit highlights the small layout area (17mm × 14mm) that is required by the Texas Instruments TPS542A52 converter and all external components while still delivering high performance and efficiency for space-critical applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,027.81 ₹6,027.81