TPS7A85EVM-754

Texas Instruments
595-TPS7A85EVM-754
TPS7A85EVM-754

Mfr.:

Description:
Power Management IC Development Tools TPS7A85EVM-754

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
1.1 V to 6.5 V
800 mV to 5 V
TPS7A85
TPS7A85-754
Brand: Texas Instruments
Description/Function: Evaluation module as a reference design for engineering demonstration and evaluation of the TPS7A8500RGR
For Use With: TPS7A85
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 261.113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A85EVM-754 LDO Voltage Regulator EVM

Texas Instruments TPS7A85EVM-754 LDO Voltage Regulator Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A85. The TPS7A85 is a high-current 4A low dropout voltage regulator. The evaluation module is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 4A.​

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,716.02 ₹3,716.02