A5 Gateways

Results: 4,884
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Seeed Studio Gateways WM1302 LoRaWAN Gateway Module(SPI) - EU868
167In Stock
Min.: 1
Mult.: 1
LoRaWAN Gateways 863 MHz to 870 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm
Banner Engineering Gateways DX80 Perf 900 MHZ Gateway IP67; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA
3In Stock
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 80 C
EnOcean Gateways EnOcean USB Transceiver Gateway, 868 MHz
192In Stock
Min.: 1
Mult.: 1

USB Gateways 868.3 MHz 125 kb/s 1 Port USB - 20 C + 50 C 70 mm x 23 mm x 9 mm
ABB Gateways GATE-E1P
2In Stock
Min.: 1
Mult.: 1
HMS Networks Gateways Serial-ControlNet Communicator
2In Stock
Min.: 1
Mult.: 1

RS-232 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CANopen Master-EIP Slave 2Port
1In Stock
3Expected 24-08-2026
Min.: 1
Mult.: 1

USB - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN-EtherNetIP Slave (2 Port)
2In Stock
76On Order
Min.: 1
Mult.: 1

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways PROFIBUS DP-V0 Master to Modbus TCP Slave
3In Stock
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways PROFINET I/O Slave to DeviceNet Slave
3In Stock
Min.: 1
Mult.: 1

X-Gateways 100 Mb/s 1 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways EtherNet/IP Master to Modbus TCP Slave
3In Stock
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways DeviceNet Scanner/Master to EtherNet/IP Adapter/Slave
1In Stock
3Expected 24-08-2026
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Modbus TCP Master to Modbus TCP Slave (2 Port)
1In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Common Ethernet Slave-Serial Master
6In Stock
23On Order
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways EtherNet/IP to Modbus-TCP
4In Stock
Min.: 1
Mult.: 1

EtherNet/IP Adapters 10 Mb/s, 100 Mb/s 2 Modbus TCP, 2 Ethernet/IP 24 V 24 V - 25 C + 70 C 110 mm x 35 mm x 101 mm Bulk
HMS Networks Gateways Mitsubishi Electric to Modbus RTU Interface - 1 unit 5In Stock
Min.: 1
Mult.: 1

AC Gateways 9.6 kb/s 1 x RS485 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
Advantech Gateways 8AI/5DI/4DO IoT I/O Gateway with Node-RE
13In Stock
Min.: 1
Mult.: 1
Compact Intelligent Gateways ARM Cortex A8 1 GHz 100 Mb/s 2 RS-485, 2 RJ-45, 1 USB LAN, Serial, USB 24 V 24 V - 40 C + 70 C
Ezurio Gateways Sentrius IG60-BL654-LTE Bluetooth 5 & LTE Wireless IoT Gateway - Laird Linux Software Build
5In Stock
Min.: 1
Mult.: 1

SAMA5D36 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 1 MicroSD, 1 USB Ethernet, USB 9 V 30 V - 30 C + 60 C 85 mm x 22 mm x 100 mm Bulk

Advantech Gateways WISE-3310 WPAN GW, 100-Node, Linux OS
3In Stock
Min.: 1
Mult.: 1
Arduino Gateways PRO WisGate Edge USA
3In Stock
Min.: 1
Mult.: 1

LoRaWAN Gateways MT7628 2.4 GHz 10 Mb/s, 54 Mb/s, 100 Mb/s Ethernet, WiFi 12 V 12 V - 30 C + 85 C
Advantech Gateways A9 600MHz,2xCAN,2xLAN,2xCOM,1xmPCIe w/Ed
6In Stock
Min.: 1
Mult.: 1

Gateways CAN 10 VDC 30 VDC - 40 C + 70 C 140 mm x 96.5 mm x 30 mm
Delta Electronics Gateways Industrial Wireless AP/Client/Gateway, 14F to 140F DVW 2.4GHz/5 GHz
3In Stock
Min.: 1
Mult.: 1

Gateways 2.4 GHz, 5 GHz 11.52 kb/s Ethernet, RS-232, RS-485 12 V 24 V - 10 C + 60 C 75 mm x 31 mm x 110 mm
Lantronix Gateways XPICO 240 LGA DUAL U.FL
105In Stock
Min.: 1
Mult.: 1
: 200

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Lantronix Gateways XPICO 240 LGA MOD ANT
108In Stock
Min.: 1
Mult.: 1
: 500

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel


Lantronix Gateways XPICO 240 WI-FI EDGE, DUAL U.FL
201In Stock
600On Order
Min.: 1
Mult.: 1

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Lantronix Gateways XPICO 240 WI-FI EDGE, DUAL U.FL
61In Stock
Min.: 1
Mult.: 1

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Bulk