A5 Gateways

Results: 4,887
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging

Hilscher Gateways netTAP 50 DeviceNet - RS 232/422/485
5Expected 29-09-2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
MultiTech Gateways Ethernet Only Programmable Gateway 8-channel, 868 MHz, GNSS + Wi-Fi/BT w/MTAC-003E00 mCard and Accessory Kit (Global)
3On Order
Min.: 1
Mult.: 1
Gateways ARM9 868 MHz 8 Port 9 V 9 V - 30 C + 70 C 161.3 mm x 107.4 mm x 42.8 mm
iWave Global Gateways Evaluation Kit with LTE Cat-4 (EMEA/APAC) External Antennas
3Expected 18-09-2026
Min.: 1
Mult.: 1

Gateways ARM Cortex A7 792 MHz 1 Mb/s, 5 Mb/s 3 CAN, 2 Digital Input, 2 Digital Output, 1 Ethernet, 1 K-Line, 1 RS-232, 1 RS-485, 1 USB CAN, Ethernet, RS-232, USB 9 V 32 V - 40 C + 70 C 140 mm x 124 mm x 45 mm
KUNBUS Gateways RevPi Gate EtherNet/IP - Adapter
7Expected 18-09-2026
Min.: 1
Mult.: 1

Expansion Modules 100 Mb/s 2 Port 24 VDC 0 C + 60 C 111 mm x 23 mm x 96 mm Blister Pack
KUNBUS Gateways RevPi Gate EtherCAT - SubDevice
7Expected 02-10-2026
Min.: 1
Mult.: 1

Gateways 100 Mb/s 2 Port 26 VDC 0 C + 60 C 111 mm x 23 mm x 96 mm Blister Pack
MSA Safety Gateways EZ Gateway, Modbus RTU - Modbus TCP - BACnet MS/TP - BACnet IP 1000 point
2Expected 15-09-2026
Min.: 1
Mult.: 1
Modbus Gateways 9.6 kb/s, 19.2 kb/s, 34.8 kb/s, 57.6 kb/s, 76.8 kb/s, 115 kb/s 2 Port Ethernet, Serial 24 VAC, 9 VDC 30 VDC - 20 C + 70 C 4 in x 1.1 in x 2.7 in
Red Lion Gateways FlexEdge 3-Sled 1xRS232 2xRS485 Advanced Automation Controller
3Expected 14-09-2026
Min.: 1
Mult.: 1
Automation Controllers RS-232, RS-485
ProSoft Technology Gateways EtherNet/IP to ASCII Gateway
3Expected 22-09-2026
Min.: 1
Mult.: 1

Gateways 2 Port EtherNet, Serial 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology Gateways DNP3 Master Gateway
3Expected 17-09-2026
Min.: 1
Mult.: 1

Gateways 5 Port Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm
Lantronix Gateways FOX5, NAM, LTE CAT1BIS DR GNSS BLE 5.2, INT. & EXT. ANT, RS232/485
10On Order
Min.: 1
Mult.: 1

2 Port RS-232, RS-485 10.8 V 60 V - 30 C + 85 C Bulk
Advantech Gateways 1-port Modbus Gateway with Wide Temp.
5Expected 14-09-2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 Ethernet, 1 Serial Serial 12 V 48 V - 40 C + 70 C 37 mm x 140 mm x 95 mm
Advantech Gateways 4-port Modbus Gateway with wide temp & i
4Expected 10-09-2026
Min.: 1
Mult.: 1

Modbus Gateways 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Ethernet, 4 Serial Serial 12 V 48 V - 40 C + 70 C 55 mm x 140 mm x 95 mm
Seeed Studio Gateways reComputer R1013-10 - Raspberry Pi Gateway, Edge IoT Controller, 2GB RAM, 8GB eMMC
19On Order
Min.: 1
Mult.: 1
12 VAC, 9 VDC 24 VAC, 36 VDC - 30 C + 70 C
HMS Networks Gateways CAN-CANopen Slave Gateway
4Expected 09-11-2026
Min.: 1
Mult.: 1

CAN Gateways 1 Mb/s 1 x D-sub CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways EtherNet/IP Slave to CANopen Slave
2Expected 21-09-2026
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Modbus TCP Master to PROFIBUS DP-V0 Slave
4Expected 21-09-2026
Min.: 1
Mult.: 1

Modbus Gateways 12 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Anybus Modbus TCP Client PROFIBUS DP-Device
9On Order
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 3 Port Ethernet 12 VDC 30 VDC - 25 C + 70 C 27 mm x 144 mm x 98 mm Bulk
HMS Networks Gateways Anybus Modbus TCP Client EtherCAT SubDevice
4Expected 12-10-2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 5 Port Ethernet 12 VDC 30 VDC - 25 C + 70 C 27 mm x 144 mm x 98 mm Bulk
HMS Networks Gateways Communicator PROFINET IO Device - PROFINET IO Device
2Expected 17-09-2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s Ethernet 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm
HMS Networks Gateways Ewon Flexy 205 Ind. Router Class1Div2
4Expected 21-09-2026
Min.: 1
Mult.: 1

Gateways ARM9 10 Hz 4 Port 12 V 24 V - 25 C + 60 C 133 mm x 122 mm x 55 mm Bulk
Seeed Studio Gateways reComputer R1024-10 - Raspberry Pi Gateway, Edge IoT Controller, 4GB RAM, 16GB eMMC
17On Order
Min.: 1
Mult.: 1
12 VAC, 9 VDC 24 VAC, 36 VDC - 30 C + 70 C
Seeed Studio Gateways WM1302 LoRaWAN Gateway Module(USB) - EU868
98Expected 15-10-2026
Min.: 1
Mult.: 1
LoRaWAN Gateways 863 MHz to 870 MHz, 902 MHz to 928 MHz USB 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm
Arduino Gateways PRO WisGate Edge Lite2 - USA
15Expected 21-09-2026
Min.: 1
Mult.: 1

LoRaWAN Gateways MT7628 2.4 GHz 54 Mb/s, 100 Mb/s Ethernet, USB, WiFi 12 V 12 V - 10 C + 55 C 127 mm x 66 mm x 36 mm
Digi Gateways HX15 Indoor Gateway, 8-channel LoRaWAN, 902-928MHz, Ethernet, 1.2dBi Antenna, USB-C
5Expected 25-05-2027
Min.: 1
Mult.: 1

LoRaWAN Gateways 900 MHz 10 Mb/s, 100 Mb/s 8 Port USB-C 5 VDC - 25 C + 55 C 14.61 mm x 3.17 mm x 14.61 mm
Digi Gateways Digi XBee Hive Gateway - Digi XBee 3 2.4 GHz Non-PRO, dual-band Wi-Fi, LTE Cat 1
5Expected 16-10-2026
Min.: 1
Mult.: 1

Gateways 2.4 GHz 2 Ethernet 9 VDC 30 VDC - 40 C + 70 C 148 mm x 99 mm x 33 mm