UB Gateways

Results: 4,886
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
KUNBUS Gateways RevPi Gate EtherNet/IP - Adapter
7Expected 18-09-2026
Min.: 1
Mult.: 1

Expansion Modules 100 Mb/s 2 Port 24 VDC 0 C + 60 C 111 mm x 23 mm x 96 mm Blister Pack
KUNBUS Gateways RevPi PROFINET IRT - Device
7Expected 09-09-2026
Min.: 1
Mult.: 1

Gateways 100 Mb/s 2 Port 24 VDC 0 C + 60 C 111 mm x 23 mm x 96 mm Blister Pack
MSA Safety Gateways EZ Gateway, Modbus RTU - Modbus TCP - BACnet MS/TP - BACnet IP 1000 point
2Expected 09-09-2026
Min.: 1
Mult.: 1
Modbus Gateways 9.6 kb/s, 19.2 kb/s, 34.8 kb/s, 57.6 kb/s, 76.8 kb/s, 115 kb/s 2 Port Ethernet, Serial 24 VAC, 9 VDC 30 VDC - 20 C + 70 C 4 in x 1.1 in x 2.7 in
MSA Safety Gateways QuickServer 1000 Points Dual Ethernet
3Expected 09-09-2026
Min.: 1
Mult.: 1

QuickServer Gateways 5 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm
Red Lion Gateways FlexEdge 1-Sled Advanced Automation Controller
3Expected 04-09-2026
Min.: 1
Mult.: 1
FlexEdge 1-Sled Gateways 2.5 VDC 30 VDC - 40 C + 75 C 129.75 mm x 152.4 mm x 51.56 mm
Red Lion Gateways FlexEdge 3-Sled 1xRS232 2xRS485 Advanced Automation Controller
3Expected 21-09-2026
Min.: 1
Mult.: 1
Automation Controllers RS-232, RS-485
ProSoft Technology Gateways EtherNet/IP to GE Genius I/O Network
1In Stock
Min.: 1
Mult.: 1

Gateways 153.6 kb/s 3 Port Ethernet 12 VDC 24 VDC 0 C + 50 C 107 mm x 126 mm x 34 mm
ProSoft Technology Gateways DNP3 Master Gateway
3Expected 18-09-2026
Min.: 1
Mult.: 1

Gateways 5 Port Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm
Lantronix Gateways FOX5, NAM, LTE CAT1BIS DR GNSS BLE 5.2, INT. & EXT. ANT, RS232/485
10Expected 01-09-2026
Min.: 1
Mult.: 1

2 Port RS-232, RS-485 10.8 V 60 V - 30 C + 85 C Bulk

Lantronix Gateways w/ant & Lvl6 Medical Pwr Sup, European
4Expected 09-09-2026
Min.: 1
Mult.: 1

Device Gateways 2.4 GHz, 5 GHz 54 Mb/s 1 Ethernet, 2 Serial, 1 USB Serial 9 V 30 V 0 C + 45 C 110 mm x 25 mm x 33 mm Bulk
Advantech Gateways 1-port Modbus Gateway with Wide Temp.
5Expected 14-09-2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 Ethernet, 1 Serial Serial 12 V 48 V - 40 C + 70 C 37 mm x 140 mm x 95 mm
Advantech Gateways 4-port Modbus Gateway with wide temp & i
4Expected 14-10-2026
Min.: 1
Mult.: 1

Modbus Gateways 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Ethernet, 4 Serial Serial 12 V 48 V - 40 C + 70 C 55 mm x 140 mm x 95 mm
Seeed Studio Gateways reComputer R1013-10 - Raspberry Pi Gateway, Edge IoT Controller, 2GB RAM, 8GB eMMC
19On Order
Min.: 1
Mult.: 1
12 VAC, 9 VDC 24 VAC, 36 VDC - 30 C + 70 C
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 2.4 GHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
3On Order
Min.: 1
Mult.: 1
2.4 GHz RS-485 10 VDC 30 VDC - 40 C + 85 C
HMS Networks Gateways CAN-CANopen Slave Gateway
4Expected 09-11-2026
Min.: 1
Mult.: 1

CAN Gateways 1 Mb/s 1 x D-sub CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways EtherNet/IP Slave to CANopen Slave
2Expected 14-09-2026
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Modbus TCP Master to PROFIBUS DP-V0 Slave
4Expected 18-09-2026
Min.: 1
Mult.: 1

Modbus Gateways 12 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Anybus Modbus TCP Client PROFIBUS DP-Device
9On Order
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 3 Port Ethernet 12 VDC 30 VDC - 25 C + 70 C 27 mm x 144 mm x 98 mm Bulk
HMS Networks Gateways Anybus Modbus TCP Client EtherCAT SubDevice
4Expected 12-10-2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 5 Port Ethernet 12 VDC 30 VDC - 25 C + 70 C 27 mm x 144 mm x 98 mm Bulk
HMS Networks Gateways Communicator PROFINET IO Device - PROFINET IO Device
2On Order
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s Ethernet 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm
Advantech Gateways 12DI/12DO IoT I/O Gateway with Node-RED
4In Stock
10Expected 08-09-2026
Min.: 1
Mult.: 1

Compact Intelligent Gateways ARM Cortex A8 1 GHz 100 Mb/s 2 RS-485, 2 RJ-45, 1 USB LAN, Serial, USB 10 V 30 V - 40 C + 70 C
Advantech Gateways Cellular Router,CatM1,NB,2xETH,RS232,RS4
3In Stock
Min.: 1
Mult.: 1

1 GHz 10 Mb/s, 100 Mb/s 2 Ethernet, 1 RS-232, 1 RS-485 Serial 9 V 36 V - 40 C + 75 C 55 mm x 97 mm x 125 mm
Phoenix Contact Gateways GW PL HART8-BUS 8-CHNL/8 INSTRMNTS
2On Order
Min.: 1
Mult.: 1

- 40 C + 70 C
Seeed Studio Gateways reComputer R1024-10 - Raspberry Pi Gateway, Edge IoT Controller, 4GB RAM, 16GB eMMC
17On Order
Min.: 1
Mult.: 1
12 VAC, 9 VDC 24 VAC, 36 VDC - 30 C + 70 C
Seeed Studio Gateways WM1302 LoRaWAN Gateway Module(USB) - EU868
98Expected 15-10-2026
Min.: 1
Mult.: 1
LoRaWAN Gateways 863 MHz to 870 MHz, 902 MHz to 928 MHz USB 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm