A5 Gateways

Results: 4,884
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
HMS Networks Gateways EtherNet/IP Adapter Slave-Serial Master
45In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways PROFINET RT Slave-Serial Master
22In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways Modbus TCP Slave-Serial Master
22In Stock
41Expected 24-09-2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways Cosy+ 131 Ethernet
51In Stock
Min.: 1
Mult.: 1

Cosy 131 Gateways 10 Mb/s, 100 Mb/s 4 x Ethernet LAN, USB, WAN 12 V 24 V - 25 C + 60 C 108.8 mm x 99 mm x 43.6 mm Bulk
HMS Networks Gateways EIP-BACnetIP&MSTP -1200 points
3In Stock
Min.: 1
Mult.: 1

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x Ethernet/IP, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 160 mm x 58 mm Bulk
Advantech Gateways 1-port Modbus Gateway
154In Stock
Min.: 1
Mult.: 1

Modbus Gateways 921.6 kb/s, 100 Mb/s 1 Ethernet, 1 RS-232/RS-422/RS-485 Ethernet, RS-232, RS-422, RS-485 10 V 30 V - 10 C + 60 C 70 mm x 130 mm x 30 mm Bulk
Telit Cinterion Gateways EGX81-W RS485 Rel.2
4In Stock
Min.: 1
Mult.: 1
Gateways 1.9 GHz 1.1 Mb/s Serial 5 V 30 V - 30 C + 75 C 80 mm x 55 mm x 23 mm Bulk
Telit Cinterion Gateways SGL81-W USB
5In Stock
Min.: 1
Mult.: 1
Gateways 1.9 GHz 150 Mb/s I2C, SPI, USB 8 V 57 V - 30 C + 75 C 113.8 mm x 75.3 mm x 25.3 mm Bulk
Seeed Studio Gateways SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - US915
26In Stock
Min.: 1
Mult.: 1

Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C 150.6 mm x 135 mm x 34 mm
Arduino Gateways PRO WisGate Edge Lite2 EU
12In Stock
Min.: 1
Mult.: 1

LoRaWAN Gateways MT7628 2.4 GHz 54 Mb/s, 100 Mb/s Ethernet, USB, WiFi 12 V 12 V - 10 C + 55 C 127 mm x 66 mm x 36 mm
Lantronix Gateways INDUSTRY PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 ~ 60 V DC; L. GASP; DI; DI/O X2; VI/O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT
5In Stock
Min.: 1
Mult.: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways Security Pack LTE CAT 7-13 Router For EMEA, Asia Pacific;
4In Stock
Min.: 1
Mult.: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm
Lantronix Gateways Security Pack LTE CAT 7-13 Router For America;
5In Stock
Min.: 1
Mult.: 1

Routers ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways SECURITY PACK LTE CAT 7-13 ROUTER FOR AMERICA; LTE-3G B71,12(17),13,14,26(5),66(10,4),25(2),7;41,42,48,43-B5,4,2; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS; DUAL SIM; MIC
5In Stock
Min.: 1
Mult.: 1

5G Cellular Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways XPICO 240 LGA DUAL U.FL
612In Stock
Min.: 1
Mult.: 1
: 500

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
2,774In Stock
1,400Expected 29-09-2026
Min.: 1
Mult.: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
404In Stock
Min.: 1
Mult.: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
HMS Networks Gateways CANopen Master-EtherCAT Slave
3In Stock
Min.: 1
Mult.: 1

USB 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways PNET IRT Slave 2 Port-DNet Mas
1In Stock
1On Order
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways PROFINET IRT Slave 2 Port to PROFINET IRT Slave 2 Port
2In Stock
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Modbus TCP/IP Master to ControlNet Adapter/Slave
2In Stock
Min.: 1
Mult.: 1

Modbus Gateways 5 Mb/s 2 x Ethernet Ethernet 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
Sierra Wireless Gateways Industrial IoT Gateway LTE-M Global Ethernet (RJ45), USB, 3 I/Os, GNSS
29In Stock
Min.: 1
Mult.: 1

Gateways ARM Cortex A7 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 1 Ethernet, 1 USB Ethernet, UART, USB 4.75 V 32 V - 30 C + 70 C 82 mm x 60 mm x 32 mm Box
Sierra Wireless Gateways Industrial IoT Gateway LTE-M Global Serial (RS232, RS485), USB, 3 I/Os, GNSS
128In Stock
Min.: 1
Mult.: 1

Gateways ARM Cortex A7 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 1 RS-232/485, 1 USB Ethernet, UART, USB 4.75 V 32 V - 30 C + 70 C 86 mm x 60 mm x 32 mm Box
Siemens 6GK75421AX100XE0
Siemens Gateways COMMUNICATION MODULE CM 1542-1 1In Stock
Min.: 1
Mult.: 1
Teltonika Gateways 4G CAT1 Gateway, RS232 port, 1x SIM, Micro USB. Regions: Europe, the Middle East, Africa, Korea, Thailand, India, Malaysia. European power supply unit
7In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 1.2 GHz 10 Mb/s, 42 Mb/s, 236.8 Mb/s 1 Port RS-232, USB 9 VDC 30 VDC - 40 C + 75 C 74.5 mm x 64.4 mm x 25 mm