FG Routers

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging


Weidmuller Routers IE-SR-2TX-WL
7In Stock
Min.: 1
Mult.: 1

Routers 150 Mb/s Ethernet 10.8 VDC 52.8 VDC - 25 C + 70 C 81 mm x 45 mm x 95 mm IP30
Seeed Studio Routers LinkStar-H68K-0232 Router with 32GB eMMC, dual-2.5G & dual-1G Ethernet, 4K output, Pre-installed Android 11, Ubuntu & OpenWRT support
17In Stock
Min.: 1
Mult.: 1

Routers Rockchip RK3568 2 GHz 2.5 Gb/s 4 Port Ethernet, USB 5 V 24 V - 10 C + 55 C 80 mm x 60 mm x 40 mm 32 GB eMMC 8 W
Phoenix Contact Routers FL MGUARD GT/GT
7In Stock
Min.: 1
Mult.: 1

Ethernet Routers 1 Gb/s 2 Port Ethernet 24 V 24 V - 20 C + 60 C
Digi Routers LTE Router; 2 Port 10/100; CAT 6
44In Stock
Min.: 1
Mult.: 1
LTE Routers 2 Ethernet Serial 100 VAC, 18 VDC 240 VAC, 18 VDC 0 C + 40 C 142 mm x 128 mm x 31 mm With Security
HMS Networks Routers ModbusRTU-ModbusTCP-32 devices
3In Stock
Min.: 1
Mult.: 1

Modbus RTU to Modbus TCP Routers 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485 9 VDC 24 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm IP20 1.7 W Bulk
Teltonika Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, Digital & Analogue I/O. Regions: South America, Australia, New Zealand, Taiwan. Australian power supply unit
1In Stock
10Expected 09-11-2026
Min.: 1
Mult.: 1
: 10

Routers 150 Mb/s 4 Port SPI 9 VDC 30 VDC - 40 C + 75 C 110 mm x 50 mm x 100 mm 16 MB IP30 DDR2 7 W 128 MB WPA, WPA2 Reel, Cut Tape
Advantech Routers Cellular Router, Cat4
2In Stock
Min.: 1
Mult.: 1

Lantronix Routers ROUTER E214 EMEA MALAYSIA - LTE CAT. 1 BAND 28, 20, 8, 3, 1, 7 - 3G FB 8,1 - 2G FB BAND 8, 3 - 2 ETHERNET, DUAL SIM, RS-232 PORT, WI-FI, SD CARD, 2 I/O - EPACK
12In Stock
8Expected 08-09-2026
Min.: 1
Mult.: 1

Routers RS-232 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB 128 MB Bulk
Doodle Labs Routers Smart Radio: 900 MHz Xtreme - External
26In Stock
Min.: 1
Mult.: 1

Mesh Routers MIPS 24K 902 MHz to 928 MHz 100 Mb/s 2 Ethernet, 1 UART, 2 USB Ethernet, UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 RAM 9 W 64 MB GRE, L2TP, STP, VPN
Siretta Routers 5G ROUTER WITH 4GbE LAN, GPS, WIFI, 2 x SIM, RS232/485, 4 GPIO, ANTENNAS, PSU, C
2In Stock
Min.: 1
Mult.: 1

5G Industrial Routers RM500QAE, X55 600 MHz to 960 MHz, 880 MHz, 1.71 GHz to 2.68 GHz, 3.4 GHz to 3.6 GHz, 4.8 GHz to 4.9 GHz Ethernet, RS-232/RS-485, WiFi 7.5 V 32 V - 30 C + 75 C 132 mm x 112 mm x 44 mm 256 GB IP30 DDR3 24 W 2 GB
Phoenix Contact Routers FL MGUARD RS4004 TX/DTX
2In Stock
Min.: 1
Mult.: 1

Ethernet Routers 10 Mb/s, 100 Mb/s 6 x RJ45 RJ-45 24 V 24 V - 20 C + 60 C
Teltonika Routers 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867 Mbps (Dual Band, MU-MIMO)
5In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 867 Mb/s, Ethernet 44 V 57 V - 40 C + 75 C 158 mm x 30 mm WPA2-Enterprise

Digi Routers Digi IX20-PR - Priority, LTE, CAT-4, Dual Ethernet, RS-232, No AccessoriesFirstNet Ready
11In Stock
Min.: 1
Mult.: 1
LTE Routers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB 1.5 W 256 MB Bulk
MultiTech Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, without Accessories (AT&T/Verizon)
4In Stock
Min.: 1
Mult.: 1

LTE Routers 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz 150 Mb/s 1 x RJ45, 1 x Serial Ethernet, Serial 7 V 32 V - 40 C + 80 C 10.6 cm x 7.6 cm x 2.9 cm
Lantronix Routers SLC KIT WITH G520 G526GP1AS1 INDUSTRY PACK LTE CAT 4 ROUTER FOR CANADA, USA; 520-0165-00 POWER SUPPLY. 1X A33H0, 1 X CAT5E CABLE ACC-500-110-R, QSG
5In Stock
Min.: 1
Mult.: 1

LTE Connectivity Kits Bulk
Phoenix Contact Routers FL MGUARD DELTA TX/TX VPN
2In Stock
Min.: 1
Mult.: 1

Ethernet Routers 10 Mb/s, 100 Mb/s 2 Port Ethernet 230 V 230 V + 5 C + 40 C 130 mm x 114 mm x 50 mm
MultiTech Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, without Accessories (Global)
19In Stock
Min.: 1
Mult.: 1

Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
Digi Routers Digi TX64 Primary Responder dual cellular 5G / LTE-Advanced Pro Cat 20, dual Wi-Fi, UDR, global, FirstNet Ready
2In Stock
Min.: 1
Mult.: 1

Cellular Routers 4 x RJ45, 1 x RS-232, 3 x USB 3.0 Ethernet, RS-232, USB 3.0, WiFi 9 V 36 V - 30 C + 70 C 260 mm x 196 mm x 67 mm 8 GB IP40 RAM 41 W 2 GB WPA, WPA2
Digi Routers Digi IX20 - LTE, North America (CMF4), CAT-4, 3G fallback, Dual Ethernet, RS-232, with Accessories
12In Stock
Min.: 1
Mult.: 1

Cellular Modems 150 Mb/s 2 Port Ethernet, Serial 9 V 30 V - 40 C + 70 C 107 mm x 162 mm x 35 mm 1.5 W
Phoenix Contact Routers FL mGuard RS4000
3In Stock
Min.: 1
Mult.: 1

Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet 11 V 36 V - 20 C + 60 C 45 mm x 114 mm x 130 mm IP20

Phoenix Contact Routers FL MGUARD SMART2 VPN
2In Stock
Min.: 1
Mult.: 1

Ethernet Routers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x USB Ethernet, USB 5 V 5 V 0 C + 40 C 77 mm x 115 mm x 27 mm
Phoenix Contact Routers FL MGUARD RS4004 TX/DTX VPN
3In Stock
Min.: 1
Mult.: 1

Ethernet Routers 10 Mb/s, 100 Mb/s 6 x RJ45 RJ-45 24 V 24 V - 20 C + 60 C
Digi Routers Digi 360 Cellular Solution Package for Digi IX20 (1 year) - LTE Cat 7, GNSS, NAM, Dual Ethernet, DB9M RS-232, No Accessories.
13In Stock
Min.: 1
Mult.: 1

Cellular Routers
Digi Routers Digi 360 Cellular Solution Package for Digi TX54 (1 year) - Dual LTE FirstNet, Wi-Fi, BT, UDR (GNSS), Quad Ethernet, DB9M RS-232, US/CAN, No Accessories.
4In Stock
Min.: 1
Mult.: 1

9 VDC 36 VDC - 34 C + 74 C 20 W
Teltonika Routers Compact industrial router 4G LTE Cat 4, Dual SIM (internal), Wi-Fi 2,4 ghz. 2x Ethernet. Regions: EMEA, Thailand, Australia, New Zealand. PSU: European 19In Stock
Min.: 1
Mult.: 1

Routers 2 Port SPI 9 V 30 V - 40 C + 75 C 83 mm x 25 mm x 83 mm 32 MB IP30 DDR2 6.5 W 128 MB Bulk