KB Routers

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Teltonika Routers Compact industrial router 4G LTE Cat 4, Dual SIM (internal), Wi-Fi 2,4 ghz. 2x Ethernet. Regions: EMEA, Thailand, Australia, New Zealand. PSU: UK 20In Stock
Min.: 1
Mult.: 1

Routers 2 Port SPI 9 V 30 V - 40 C + 75 C 83 mm x 25 mm x 83 mm 32 MB IP30 DDR2 6.5 W 128 MB Bulk
Teltonika Routers Redcap 5G router, SA. 4G CAT4, WIFI 2.4ghz, 2 x Ethernet, 1 x SIM. Regions: Global. PSU: Australian
18In Stock
Min.: 1
Mult.: 1

Routers 223 Mb/s, 123 Mb/s, 195 Mb/s, 105 Mb/s 2 Port 9 VDC 30 VDC - 40 C + 75 C 83 mm x 25 mm x 74 mm 32 MB IP30 3 W 128 MB Attack Prevention, Authentication, Firewall Bulk
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: AU
16In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 4.27 W 128 MB WPA, WPA2, WPA3

Teltonika Routers Industrial Global 4G CAT4 router. Telit modem. Dual SIM, eSIM, 2x Ethernet. RS232 and RS485, 957 VDC, Modbus, DNP3, DLMS. Active & Passive POE. Regions: Global. No PSU.
17In Stock
Min.: 1
Mult.: 1

Routers 2 Port RS-232 9 V 57 V - 40 C + 65 C 83 mm x 25 mm x 83 mm 32 MB IP30 DDR2 6.5 W 128 MB Bulk
Teltonika Routers 4G CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: EMEA, Australia, Brazil. Australian power supply.
9In Stock
Min.: 1
Mult.: 1

Routers 10 Mb/s, 100 Mb/s 2 Ethernet RJ45, SMA 9 VDC 30 VDC - 40 C + 75 C 100 mm x 30 mm x 85 mm 16 MB IP30 4.7 W 128 MB Attack Prevention, Authenticaton, Firewall Bulk
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4 with Global Telit modem. 2 x SIM, eSIM, WiFi 2.4 Ghz, 4 x Ethernet. Regions: Global. PSU: EU
18In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 4.27 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4 with Global Telit modem. 2 x SIM, eSIM, WiFi 2.4 Ghz, 4 x Ethernet. Regions: Global. PSU: UK 20In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 4.27 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4 with Global Telit modem. 2 x SIM, eSIM, WiFi 2.4 Ghz, 4 x Ethernet. Regions: Global. PSU: AU 19In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 4.27 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Cellular Router 4G/3G/2G/LTE CAT4 with Global Telit modem. Dual SIM, eSIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Global. PSU: UK
19In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 7 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Cellular Router 4G/3G/2G/LTE CAT4 with Global Telit modem. Dual SIM, eSIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Global. PSU: AU
18In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 7 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Global 4G edge router. CAT4. Docker support. Wi-Fi 6. Dual-core 1.3 GHz CPU, 1 GB RAM, and 8 GB flash memory. GPS. USB. 5 x Ethernet ports. 2 x SIM. eSIM. Region: Global. PSU: EU
16In Stock
Min.: 1
Mult.: 1

Routers 5 x RJ45, 1 x USB A USB 9 V 50 V - 40 C + 65 C 130.4 mm x 104 mm x 42.6 mm 8 GB IP30 24 W 1 GB Bulk
Teltonika Routers Dual 4G edge router. CAT4. Load balancing. Docker support. Wi-Fi 6. Dual-core 1.3 GHz CPU, 1 GB RAM, and 8 GB flash memory. GPS. USB. 5 x Ethernet ports. 2 x SIM. eSIM. Region: EMEA, Thailand, Australia, New Zealand. PSU: EU
14In Stock
Min.: 1
Mult.: 1

Routers 5 x RJ45, 1 x USB Ethernet, USB 9 V 50 V - 40 C + 75 C 130.4 mm x 103.4 mm x 42.6 mm IP30 DDR4 24 W 1 GB Bulk
Teltonika Routers Routers 5G router, dual-band Wi-Fi 6.Cellular speeds of up to 3.4 Gbps. Increased processing capacity for edge computing applications. SA and NSA 5G, 4G (Cat 20) and 3G. Regions: EMEA, APAC, Brazil. European power supply unit.** HW modificationRAM:
28In Stock
10Expected 21-09-2026
Min.: 1
Mult.: 1

Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 130.4 mm x 103.4 mm x 42.6 mm 16 MB IP30 DDR3, DDR4 20.2 W 512 MB, 1 GB WPA2 Bulk
Teltonika Routers Dual 5G cellular router. 4G CAT 20 fallback. 2x 5G modems for seamless failover and load balancing. 2 x SIM, eSIM, WIFI 5, 5 x Ethernet, GPS. Regions: USA, Canada. PSU: USA. Certifications: AT&T only
13In Stock
10Expected 11-09-2026
Min.: 1
Mult.: 1

Routers 880 MHz 3.3 Gb/s 5 9 VDC 50 VDC - 40 C + 60 C 132 mm x 95.1 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 13 W 256 MB WPA, WPA2, WPA3 Bulk
Morse Micro Routers HaLowLink2, Wi-Fi HaLow Router w/ External Antenna, Configured for Europe
132In Stock
140On Order
Min.: 1
Mult.: 1
Routers USB 0 C + 40 C 88 mm x 68 mm x 24 mm DRAM 256 MB
Lantronix Routers Router E214 AT&T, T-MOBILE - LTE CAT. 1 BAND
3In Stock
Min.: 1
Mult.: 1

Routers 2.4 GHz 150 Mb/s 1 Serial, 2 Ethernet Serial 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB DDR2 128 MB Bulk
MSA Safety Routers BACnet Router Wi-Fi
2In Stock
Min.: 1
Mult.: 1

BACnet Routers 2.4 GHz 3 Port Ethernet, RS-485 9 VDC 30 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm 3 W HTTP, HTTPS
Phoenix Contact Routers TC ROUTER 3002T-4G
3In Stock
Min.: 1
Mult.: 1
Ethernet Modules 2 Port Ethernet 10 V 10 V - 40 C + 70 C
Digi Routers Digi 360 Cellular Solution Package for Digi IX25 (1 year) - 5G RedCap with LTE Cat 4 fallback, Edge Computing, GNSS, WiFi 6e, eSIM, Worldwide, Anterix, FirstNet Capable, CBRS, Quad Ethernet, RJ50 Serial RS-232/485, USB 2.0, GPIOs, DC Power Cable 6In Stock
Min.: 1
Mult.: 1

4G LTE 5G Routers ARM Cortex A53 10 Mb/s, 100 Mb/s, 1000 Mb/s 7 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 146 mm x 118 mm x 38 mm 8 GB DDR 2.3 W 1 GB IEC 62368-1, CB scheme, FIPS 140-3, SIM Security
Advantech Routers Cellular Router,Cat3,NAM,2x ETH,Metal 3In Stock
Min.: 1
Mult.: 1

Cellular Routers 2 x Ethernet Ethernet, RS-232/422/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Advantech Routers LTE,3ETHTH,USB,2I/O,SD,232,485,2SIM
5In Stock
Min.: 1
Mult.: 1

LTE Routers SmartFlex 2.4 GHz, 5 GHz 100 Mb/s 3 Ethernet, 1 USB, 2 RS232/RS-485 Ethernet, RS-232, RS-485, USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers ICR for EMEA
4In Stock
Min.: 1
Mult.: 1
LTE Cat 4 Routers ARM926EJ-S 600 MHz 10 Mb/s, 100 Mb/s 1 x RJ45 DIO, Ethernet, Micro SIM 9 V 48 V - 40 C + 75 C 105 mm x 95 mm x 25 mm 64 MB IP30 128 MB
Digi Routers 6310-DX Remote Mounting Kit
37In Stock
Min.: 1
Mult.: 1
Mounting Kits
Digi Routers Digi 6330-MX06 LTE Router EU
6In Stock
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
Phoenix Contact Routers FL MGUARD SMART2
1In Stock
Min.: 1
Mult.: 1

10 Mb/s, 100 Mb/s 2 Port Ethernet, USB 5 V 5 V 0 C + 40 C 115 mm x 77 mm x 27 mm IP30 With Security