Servers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM
ADLINK Technology Servers PCIe-ACC100 cfg2 (a.k.a., PCIe-A100) with long bracket for centralized purchasing Non-Stocked
₹39,774.26
₹37,165.06
₹35,858.07
Min.: 1
Mult.: 1
Servers 21 Gb/s PCIe - 5 C + 55 C 169.4 mm x 21.59 x 119.96 mm
ADLINK Technology Servers MECS-7211/C624Gold 5218R/416GB DDR4 2666
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹5,96,635.84
Min.: 1
Mult.: 1
Edge Servers Ethernet - 5 C + 55 C 438 mm x 88 mm x 450 mm
ADLINK Technology MCN-1020, E3-1275,w/AMT
ADLINK Technology Servers
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹3,92,924.49
Min.: 1
Mult.: 1
ADLINK Technology MCN-1020 E3-1275 AMT 8G
ADLINK Technology Servers
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹3,80,697.28
Min.: 1
Mult.: 1
ADLINK Technology MECS-6110 D2177NT cfg7
ADLINK Technology Servers MECS-6110/D-2177NT/2*16GB DDR4 2666 RDIMM 2R VLP/1*512GB 2.5" SSD SATA III 3DTLC/2*AC 450W Class B/no slides
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹4,92,133.23
Min.: 1
Mult.: 1
Edge Servers Xeon D-2177NT 1.9 GHz 12 Port Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 16 GB
ADLINK Technology MECS-6110 D2177NT cfg18
ADLINK Technology Servers MECS-6110/D-2177NT/4*16GB DDR4 2666 RDIMM 2R VLP/2*256GB M.2 PCIE Gen3 x4 3DTLC/2*AC 450W Class B/no slides
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹5,12,933.24
Min.: 1
Mult.: 1
Edge Servers Xeon D-2177NT 1.9 GHz 12 Port Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 16 GB
ADLINK Technology MECS-6110 D2177NT cfg16
ADLINK Technology Servers MECS-6110/D-2177NT/4*32GB DDR4 2666 RDIMM 2R LP/1*1TB 2.5" HDD SATA III 5400rpm/2*AC 450W Class B/no slides
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹5,32,346.01
Min.: 1
Mult.: 1
Edge Servers Xeon D-2177NT 1.9 GHz 12 Port Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 32 GB
ADLINK Technology MECS-6110 D2177NT cfg9
ADLINK Technology Servers MECS-6110/D-2177NT/2*16GB DDR4 2666 RDIMM 2R VLP/1*256GB 2242 M key M.2 SATA III 3DTLC/1*AC 450W Class B/no slides
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹4,42,061.67
Min.: 1
Mult.: 1
Edge Servers Xeon D-2177NT 1.9 GHz 12 Port Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 16 GB
ADLINK Technology MECS-6110 D2187NT cfg1
ADLINK Technology Servers MECS-6110/D-2187NT/4*16GB DDR4 2666 RDIMM 2R VLP/1*256GB 2280 M key M.2 SATA III 3DTLC/2*AC 450W Class B/no slides/BIOS for SJ
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹6,10,124.17
Min.: 1
Mult.: 1
Edge Servers Xeon D-2187NT 2 GHz 12 Port Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 16 GB
ADLINK Technology MECS-6120 Icelake D-1747NTE cfg1
ADLINK Technology Servers MECS-6120/Icelake D-1747NTE/DDR4 3200 64GB*2/1TB SSD 2.5" SATA3 TLC*2/AC 450W Class B*2/with CLKB/no slides
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹8,11,061.99
Min.: 1
Mult.: 1
Edge Servers Xeon D-1747NTE 21 Port Ethernet, PCIe Gen3x8, PCIe Gen3x16, SATA III, SFP+, USB 2.0, USB 3.0 110 VAC, - 48 VDC 240 VAC, 60 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 64 GB
ADLINK Technology MECS-6120 Icelake D-1747NTE cfg2
ADLINK Technology Servers MECS-6120/Icelake D-1747NTE/2*16 GB DDR4 RDIMM 2666 VLP*2/128GB M.2 2280 SATA3 TLC*1/AC 450W Class B*1/with CLKB 8h/with PCIe-ACC100/no slides TP
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹6,59,539.37
Min.: 1
Mult.: 1
Edge Servers Xeon D-1747NTE 21 Port Ethernet, PCIe Gen3x8, PCIe Gen3x16, SATA III, SFP+, USB 2.0, USB 3.0 110 VAC, - 48 VDC 240 VAC, 60 VDC - 5 C + 55 C 438 mm x 420 mm x 44 mm 32 GB
ADLINK Technology MECS-7211 C627 barebone
ADLINK Technology Servers MECS-7211/C627/2*AC 800W Class B/no slides
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹4,73,827.76
Min.: 1
Mult.: 1
Edge Servers Xeon Gold 5218R/5220R 2.1 GHz, 2.2 GHz 10 Port Ethernet, PCIe Gen3x8/16, SATA III, SPF+, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 450 mm x 438 mm x 88 mm
ADLINK Technology MECS-7211 C627 Gold 5218R cfg1
ADLINK Technology Servers MECS-7211/C627/2*Gold 5218R/4*16GB DDR4 2666 RDIMM 2R VLP/1*256GB 2.5" SSD SATA III 3DTLC/2*AC 800W Class B/no slides
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹11,41,336.13
Min.: 1
Mult.: 1
Edge Servers Xeon Gold 5218R 2.1 GHz 10 Port Ethernet, PCIe Gen3x8/16, SATA III, SPF+, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 450 mm x 438 mm x 88 mm 16 GB
ADLINK Technology MECS-7211 MB C624 for JCv2
ADLINK Technology Servers MECS-7211 MB C624 for JCv2
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹2,17,928.65
Min.: 1
Mult.: 1
Edge Servers Xeon Gold 5218R/5220R 2.1 GHz, 2.2 GHz 10 Port Ethernet, PCIe Gen3x8/16, SATA III, SPF+, USB 3.0, VGA 100 VAC, - 72 VDC 240 VAC, - 36 VDC - 5 C + 55 C 450 mm x 438 mm x 88 mm