FG Servers

Results: 541
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
Advantech Servers 1-port RS-232 Serial Device Server
60In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232 10 V 30 V - 10 C + 60 C 130 mm x 70 mm x 30 mm
Advantech Servers 1 port RS-232 to Ethernet (Ext Temp)
10In Stock
Min.: 1
Mult.: 1
Serial Device Servers 230.4 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 9 V 36 V - 40 C + 75 C 85.1 mm x 46 mm x 21.2 mm
Digi Servers Connect EZ 8 Serial Server, 8 RS-232 Serial Ports, CMG4 LTE CORE Module and Cellular Antennas, No Power Cord
1In Stock
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Servers Connect EZ 8,Serial Server, 8 RS-232 Serial Ports, CMG4 LTE CORE Module and Cellular Antennas, EU Power Cord
1In Stock
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 8 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1 9 V 30 V 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Lantronix Servers XPort Pro Ext RAM & Temp w encry & Linux
38In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray


Lantronix Servers xPico Wi-Fi Device Server Module, Bulk
255In Stock
200Expected 10-09-2026
Min.: 1
Mult.: 1

Wireless Device Servers 2.4 GHz 921 kb/s GPIO, SPI, USB 2.0, WiFi 3.3 V 3.3 V - 40 C + 85 C 26.1 mm x 18.3 mm x 3 mm Bulk
Advantech Servers 1-port RS-232/422/485 Serial Device Serv
55In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 12 V 48 V - 10 C + 60 C 140 mm x 95 mm x 30 mm
Digi Servers DIN Rail Mnt Kit
15In Stock
Min.: 1
Mult.: 1

Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V + 10 C + 45 C 94 mm x 43 mm x 23 mm
Lantronix SDSTX3110-121S-LRT
Lantronix Servers MEDIA CONVERTER - (1) RS232/422/485 DB9 to (2) 10/100Base-TX, Hardened Serial Device Server (slim)
1In Stock
Min.: 1
Mult.: 1

StarTech Servers USB 2 0 Network Print Server
8In Stock
Min.: 1
Mult.: 1

Bulk
Brainboxes Servers Ethernet 2 Port RS232
4In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 106 mm x 105 mm x 28 mm
Brainboxes Servers Ethernet 1 Port RS422/485
9In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-422/485 5 V 30 V 0 C + 60 C 106 mm x 105 mm x 28 mm
Brainboxes Servers Ethernet 4 Port RS422/485
3Expected 04-09-2026
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-422/485 5 V 30 V 0 C + 60 C 215 mm x 123 mm x 34 mm
Brainboxes Servers Ethernet 1 Port RS232 + 1 Port RS422/485
2In Stock
3Expected 31-08-2026
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 30 V - 30 C + 80 C 116 mm x 100 mm x 26 mm
Brainboxes Servers Ethernet 1 Port RS422/485 Power Over Ethernet (PoE)
4In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-422/485 5 V 30 V 0 C + 60 C 101 mm x 100 mm x 27 mm
Brainboxes Servers Ethernet 1 Port RS232 Power Over Ethernet (PoE)
5In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 101 mm x 100 mm x 27 mm
Brainboxes Servers Ethernet 2 Port RS232 Power Over Ethernet (PoE)
5In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 101 mm x 100 mm x 27 mm
Brainboxes Servers Industrial Ethernet Isolated 1xRS232/422/485
3In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232/422/485 5 V 30 V - 30 C + 80 C 115 mm x 105 mm x 23 mm
Brainboxes Servers Industrial Ethernet Isolated 1xRS232/422/485 + Switch
1In Stock
2On Order
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232/422/485 DIO, Ethernet, RS-232/422/485 5 V 30 V - 40 C + 80 C 115 mm x 105 mm x 23 mm
Brainboxes Servers USB 4 Port RS422/485 1MBaud
4In Stock
Min.: 1
Mult.: 1

Serial Device Servers RS-422/485, USB 2.0 5 V 5 V - 40 C + 80 C 215 mm x 130 mm x 34 mm
Lantronix Servers SecureBox SDS2101 2Prt 10/100 Ethernet
4In Stock
32On Order
Min.: 1
Mult.: 1

Serial Device Servers DSTni-LX 48 MHz 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C 95 mm x 72 mm x 23 mm Bulk


Lantronix Servers XPORT, EXTENDED TEMPERATURE, ENCRYPTION WITH 00-80-A3-XX-XX-XX MAC ADDRESS, SAMPLE JAPAN ONLY, ROHS
1In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Bulk
Advantech Servers 2-port RS-232 Serial Device Server
4In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 10 V 30 V - 10 C + 60 C 130 mm x 70 mm x 30 mm
Digi Servers Digi One TS H Extended Temp
9In Stock
Min.: 1
Mult.: 1
No
Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V - 35 C + 74 C 133.4 mm x 84.6 mm x 24.2 mm
Lantronix Servers XPort Pro Ext. Temp 16MB SDRAM, Sample
3In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk