ISSI IS61NLP102418 Series SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

18 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

18 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18Mb 1Mbx18 200Mhz Sync SRAM 3.3v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel