A5 DRAM

Results: 2,452
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L 364In Stock
2,280On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Tray
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 849In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 1.7 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS 387In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 100 MHz TFBGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 85 C Tray
ISSI DRAM 512M, 3.3V, 133Mhz 16Mx32 Mobile SDR 589In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32160E Tray
ISSI DRAM 512M, 1.8V, 133Mhz 32Mx16 Mobile SDR 450In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 133 MHz BGA-54 32 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16320E Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 613In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H Tray
ISSI DRAM 1G (64Mx16) 333MHz 1.8v DDR2 SDRAM 317In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz 313In Stock
324On Order
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16160F Tray
ISSI DRAM 1G, 1.5V, DDR3, 128Mx8, 1600MT/s at 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS, IT 526In Stock
484On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C

AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144/84MHz, RBX, 1.8V, Ind. Temp., SOP8 19In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/144 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, COMMERCIAL TEMP - Tray 198In Stock
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, AUTOMOTIVE temp - Tray 68In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Commercial Temp - Tray 767In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (C-die), Commercial Temp - Tray 243In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM DDR2, 256M, 16M X 16, 1.8V, 84-BALL BGA, 400 MHZ, COMMERCIAL TEMP - Tray 206In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 400 MHz FBGA-84 16 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54ball BGA, 166 Mhz, automotive temp - Tray 446In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TFBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 105 C Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Commercial Temp - Tray 390In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Commercial Temp Tape and Reel, A Die 261In Stock
1,000Expected 04-09-2026
Min.: 1
Mult.: 1
: 1,000

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54-ball FBGA, 166 MHz, Commercial Temp - Tray 186In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TFBGA-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory DRAM SDRAM, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tray 1,820In Stock
3,672Expected 21-01-2027
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Commercial Temp - Tray 240In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54-ball FBGA, 166 MHz, Industrial Temp, A Die 872In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Automotive temp - Tray 526In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C AS4C4M16SA Tray
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 MHz, Commercial Temp, A Die 296In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray 712In Stock
1,188Expected 28-08-2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M16SA Tray