J5 DRAM

Results: 2,602
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS 1In Stock
190On Order
₹4,733.05
₹4,377.64
₹4,238.15
₹4,133.06
₹3,982.11
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 6In Stock
5,130On Order
₹4,733.05
₹4,377.64
₹4,238.15
₹4,132.11
₹3,982.11
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 44In Stock
₹1,527.68
₹1,416.86
₹1,371.95
₹1,307.94
₹679.29
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Tray
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 2Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 1In Stock
₹825.47
₹768.14
₹745.21
₹710.82
₹693.62
Min.: 1
Mult.: 1
SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.66 V - 40 C + 85 C
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 5In Stock
408Expected 12-08-2027
₹7,327.92
₹6,763.28
₹6,542.58
₹6,377.30
₹6,143.22
Min.: 1
Mult.: 1
SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
Alliance Memory DRAM SDRAM, 256M 64M X 4, 3.3V 54PIN TSOP II 166 MHZ INDUSTRIAL TEMP - Tray 57In Stock
₹1,362.40
₹1,263.99
₹1,223.87
₹1,166.54
Min.: 1
Mult.: 1
SDRAM 256 Mbit 4 bit 166 MHz TSOP-II-54 64 M x 4 5 ns 3 V 3.6 V - 40 C + 85 C AS4C64M4SA Tray
ISSI IS49RL36160A-107EBLI
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 933Mhz, tRC=8ns, RoHS, Ind. Temp 94In Stock
₹11,589.96
₹10,682.33
₹10,330.74
₹10,068.01
₹7,695.75
Min.: 1
Mult.: 1
RLDRAM3 576 Mbit 36 bit 1.2 GHz FBGA-168 16 M x 36 1.28 V 1.42 V - 40 C + 95 C
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS 146In Stock
₹1,144.57
₹1,063.36
₹1,030.88
₹1,006.04
₹962.09
Min.: 1
Mult.: 1
SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S83200J
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210In Stock
₹14,095.02
₹12,990.57
₹12,562.55
₹12,243.45
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Industrial Temp Rev.D, Tray 209In Stock
₹13,207.45
₹12,171.80
₹11,771.48
₹11,472.44
Min.: 1
Mult.: 1
SDRAM - DDR4 8 GB 1.6 GHz FBGA-78 1G x 8 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210In Stock
₹14,095.02
₹12,990.57
₹12,562.55
₹12,243.45
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT 110In Stock
₹933.43
₹867.50
₹841.71
₹821.64
₹800.63
Min.: 1
Mult.: 1
SDRAM - DDR3 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16640C
ISSI DRAM 2G 256Mx8 333MHz DDR2 1.8V 181In Stock
Cut Tape
₹2,616.84
₹2,423.85
₹2,347.42
₹2,290.09
₹2,207.93
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 8 bit 333 MHz BGA-60 256 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR82560C Reel
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V I-Temp 600In Stock
Cut Tape
₹1,306.99
₹1,214.31
₹1,176.10
₹1,148.39
Reel
₹1,013.68
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 512MB, 16M x 32, 3.3V, 86PIN TSOP II, 133 MHZ, Industrial Temp - Tray 29In Stock
₹4,589.74
₹4,244.84
₹4,109.18
₹4,006.95
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 133 MHz TSOP-II-86 16 M x 32 17 ns 3 V 3.6 V - 40 C + 85 C AS4C16M32SC Tray
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 104In Stock
₹1,403.48
₹1,301.25
₹1,260.17
₹1,200.94
₹1,171.32
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16160G Tray
ISSI DRAM 512M, 1.8V, 166Mhz Mobile DDR 155In Stock
₹1,065.27
₹990.75
₹960.18
₹937.25
₹885.66
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32160C Tray
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, B Die 834In Stock
Cut Tape
₹2,516.52
₹2,332.13
₹2,259.52
₹2,204.11
₹2,120.99
Reel
₹2,067.49
Min.: 1
Mult.: 1
: 1,000
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
ISSI IS43TR82560D-125KBL
ISSI DRAM 26In Stock
Cut Tape
₹646.81
₹602.86
₹584.70
₹557.95
₹338.21
Min.: 1
Mult.: 1
20 ns Reel
ISSI DRAM 32Mb 2Mx16 133MHz Mobile SDRAM 847In Stock
₹412.73
₹385.98
₹374.52
₹365.92
₹357.32
Min.: 1
Mult.: 1
SDRAM Mobile 32 Mbit 16 bit 133 MHz BGA-54 2 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16200D Tray
Winbond DRAM 4Gb LPDDR4, DDP, x32, 2133MHz, -40C 105C, T&R
2,500In Stock
Cut Tape
₹6,562.64
Reel
₹6,562.64
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR4 4 Gbit 32 bit 2.133 GHz TFBGA-200 3.5 ns 570 mV 650 mV - 40 C + 105 C Reel, Cut Tape
Winbond DRAM 64Mb HyperRAM x8, 250MHz
1,962In Stock
Cut Tape
₹673.56
Reel
₹673.56
Min.: 1
Mult.: 1
: 2,000
64 Mbit 250 MHz BGA-24 6 M x 8 Reel, Cut Tape
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25C to +85C 132In Stock
144Expected 15-03-2027
₹24,222.26
₹22,235.98
₹21,543.31
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25C to +85C 288In Stock
₹24,415.25
₹22,188.21
₹21,546.18
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40C to +95C 288In Stock
₹24,447.73
₹22,500.63
₹22,249.36
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray