J5 DRAM

Results: 2,602
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory AS4C256M8D2-25BIN
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-Ball BGA, 400MHz, Industrial Temp - Tray 88In Stock
₹2,398.05
₹2,222.26
₹2,152.52
₹2,099.97
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 7 ns 1.7 V 1.9 V - 40 C + 95 C AS4C256M8D2 Tray
ISSI DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM 146In Stock
₹1,708.26
₹1,584.05
₹1,534.37
₹1,461.76
₹1,425.46
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
ISSI DRAM 512M (64Mx8) 166MHz 2.5v DDR SDRAM 135In Stock
₹1,349.02
₹1,327.05
₹1,127.37
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 8 bit 166 MHz TSOP-II-66 64 M x 8 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R86400D Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 142In Stock
₹1,765.58
₹1,636.60
₹1,585.01
₹1,510.49
₹1,473.23
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s @ 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS 126In Stock
₹1,354.76
₹1,259.22
₹1,220.05
₹1,162.72
₹1,134.06
Min.: 1
Mult.: 1
SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C
ISSI DRAM Automotive (-40 to +105C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 66 pin TSOP-II RoHS 71In Stock
₹1,366.22
₹1,268.77
₹1,229.60
₹1,172.28
₹650.63
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C IS46R16160F
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT 84In Stock
₹1,291.70
₹1,199.98
₹1,162.72
₹1,109.22
₹1,081.51
Min.: 1
Mult.: 1
SDRAM - DDR TSOP-II-66 IS43R16320F
ISSI DRAM 512M 32Mx16 166MHz DDR 2.5V 1In Stock
₹1,292.66
₹859.86
₹834.06
₹814.00
₹792.03
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16320F
ISSI DRAM 512M 64Mx8 200MHz DDR 2.5V 34In Stock
₹1,313.68
₹1,220.05
₹1,182.79
₹929.60
₹904.76
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R86400F
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz 136In Stock
₹1,104.44
₹1,027.06
₹995.53
₹971.64
₹925.78
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C IS43R16160F
Intelligent Memory DRAM LPDDR4x,4Gb,256Mx16,2133MHz (4266Mbps),0.6V,FBGA-200,-40C to +85C 106In Stock
₹6,741.30
₹6,227.30
₹6,023.80
₹5,873.80
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x,8Gb,256Mx32,2133MHz (4266Mbps),0.6V,FBGA-200,-40C to +85C 134In Stock
₹10,459.72
₹9,645.72
₹9,327.57
₹9,091.59
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40C to +95C 15In Stock
144Expected 21-10-2026
₹24,517.47
₹22,565.59
₹21,721.97
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 10,862In Stock
Cut Tape
₹248.40
₹232.16
₹225.47
₹219.74
Reel
₹192.99
Min.: 1
Mult.: 1
: 10,000
PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 133 MHz USON-8 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape
AP Memory DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 144MHz, HS, 1.8V, USON8 11,522In Stock
Cut Tape
₹247.45
₹231.21
₹224.52
₹218.79
Reel
₹192.04
Min.: 1
Mult.: 1
: 10,000
PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 144 MHz USON-8 8 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Alliance Memory AS4C16M32MD1B-5BIN
Alliance Memory DRAM LPDDR1, 512Mb, 16M x 32 , 1.8V, 90-Ball BGA,200MHz, Industrial Temp ( -40C to 85C), B DIE 190In Stock
₹2,595.82
₹2,403.79
₹2,328.31
₹2,270.99
Min.: 1
Mult.: 1
Tray
Kingston DRAM 4Gb 96 ball FBGA DDR4 3200 256Mx16 34In Stock
₹4,851.52
₹4,482.74
₹4,309.81
₹4,200.89
₹4,093.89
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
Kingston DRAM itemp 4Gb 96 ball FBGA DDR4 3200 119In Stock
₹5,335.91
₹4,929.86
₹4,928.91
₹4,501.84
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 13.75 ns 1.2 V 2.5 V - 40 C + 95 C Tray
Kingston DRAM 32Gb 200 ball LPDDR4 4266MH
141In Stock
₹23,863.98
₹21,970.38
Min.: 1
Mult.: 1
Max.: 100
SDRAM - LPDDR4 32 Gb 4266 Mb/s 1.866 GHz BGA-200 2 G x 16 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), -40C to +95C, FBGA-96 434In Stock
₹5,315.85
₹4,913.62
₹4,755.03
₹4,636.56
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G16D3 Tray
Micron DRAM DDR4 8Gbit 8 78/117TFBGA 1 IT
9,012In Stock
₹10,732.01
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT 166In Stock
₹4,550.57
₹4,208.54
₹4,074.78
₹3,972.55
₹3,829.24
Min.: 1
Mult.: 1
SDRAM - LPDDR2 4 Gb 4 bit 533 MHz BGA-134 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 105 C
Micron MT53E1G32D2FW-046 AAT:C
Micron DRAM LPDDR4 32Gbit 32 200/264 TFBGA 2 AT
1,114In Stock
₹42,191.42
Min.: 1
Mult.: 1
Max.: 100
SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz TFBGA-200 1 G x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Micron MT53E512M32D1ZW-046BWT:B
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 WT
192In Stock
₹17,394.97
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR4 16 Gbit 16 bit 2.133 GHz TFBGA-200 512 M x 32 1.7 V 1.95 V - 25 C + 85 C Tray
Micron MT53E768M16D1ZW-046 WT:C
Micron DRAM LPDDR4 12Gbit 16 200/264 TFBGA 1 WT
934In Stock
₹23,483.73
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR4 12 Gbit 16 bit 2.133 GHz TFBGA-200 768 M x 16 1.06 V 1.95 V - 25 C + 85 C Tray