FG EEPROM

Results: 5,218
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 512x8 Or 256x16 1.8V 55In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 PDIP-8 400 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C 93AA46 Tube
Microchip Technology EEPROM 1024x16-2048x8 1.8V 579In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 MSOP-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x8 966In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93C46A/B/C Tube
Microchip Technology EEPROM 64x16 Rot Pin 944In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 3 MHz 64 x 16 SOIC-8 250 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93C46A/B/C Tube
Microchip Technology EEPROM 128x8 Or 64x16 895In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x16 978In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 1,385In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Tube

Microchip Technology EEPROM 128x16 1,087In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2k 256X8 OR 128X16 SER EE EXT 1,452In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 TDFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 Rot Pin 1,077In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 128x8-64x16 Rot Pin 895In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
ROHM Semiconductor EEPROM I2C BUS 16K 2.5-5.5 Ind SOP8 115In Stock
Min.: 1
Mult.: 1
: 250

16 kbit I2C 400 kHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM S/N SEEPROM 16K I2C1MHz 8-TSSOP 704In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1K 128X8 2.5V SERIAL EE IND 798In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC010 Tube

Microchip Technology EEPROM 2K 256X8 2.5V SERIAL EE IND 1,173In Stock
Min.: 1
Mult.: 1

2 kbit UNI/O Bus 100 kHz 256 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC020 Tube

Microchip Technology EEPROM 16byte 128kb 1.8V 1,004In Stock
Min.: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 PDIP-8 900 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP 889In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.8V IND 2,989In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128b 5V 1,085In Stock
Min.: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 PDIP-8 3.5 us 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x8 795In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 100 kHz 128 x 8 TSSOP-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP 742In Stock
Min.: 1
Mult.: 1

2 kbit I2C 1 MHz 256 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC02 Tube
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 552In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Tube
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 692In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 650In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 - 2.5V 513In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube