A5 EPROM

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Type Memory Size Organisation Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 2,807In Stock
Min.: 1
Mult.: 1
Max.: 2,807

Through Hole TO-92-3 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Bulk
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 1,649In Stock
Min.: 1
Mult.: 1
Max.: 1,649
: 2,500

SMD/SMT SOIC-8 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 1,962In Stock
Min.: 1
Mult.: 1
Max.: 2,012
: 2,000

Through Hole TO-92-3 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505 Reel, Cut Tape
Microchip Technology EPROM 256k (32k x 8) OTP Atmel EPROM 55In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV256 Tube
Microchip Technology EPROM 1Mb (128Kx8) OTP 5V 45ns 170In Stock
224Expected 19-10-2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Tube
Microchip Technology EPROM 2MB (256Kx8) OTP 5V 55ns 181In Stock
192Expected 07-09-2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C020 Tube
Microchip Technology EPROM OTP 2Mb (256K X 8) 5V - 90NS 331In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C020 Tube
Microchip Technology EPROM 8Mb (1024x 8) OTP 5V 90ns 69In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 8 Mbit 1 M x 8 Parallel 40 mA 13 V 5 V 5 V 0 C + 85 C AT27C080 Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 45ns 287In Stock
384Expected 07-09-2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube
Microchip Technology EPROM 2Mb (128Kx16) OTP 5V 55ns 114In Stock
135Expected 07-09-2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 2 Mbit 128 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C2048 Tube
Texas Instruments EPROM 1KB Ser EPROM ALT 59 5-BQ2022ADBZR ALT 5 ALT 595-BQ2022ADBZR 857In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 OTP 1 kbit 128 x 8 1-Wire 2 uA - 20 C + 70 C BQ2022A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 369In Stock
Min.: 1
Mult.: 1
Max.: 369

SMD/SMT TSOC-6 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Tube
Microchip Technology EPROM 4Mb (256Kx16) OTP 5V 55ns
455On Order
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Tube
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 90ns
96Expected 01-09-2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube

Microchip Technology EPROM 90NS PLCC IND GRN Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Reel, Cut Tape

Microchip Technology EPROM 70NS PLCC IND GRN Non-Stocked Lead-Time 7 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT PLCC-32 OTP 1 Mbit 64 k x 16 Parallel 8 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V - 40 C + 85 C AT27LV010A Reel
Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 750

PLCC-32 AT27LV512A Reel, Cut Tape

Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-32 OTP 1 Mbit 64 k x 16 Parallel 8 mA 3.6 V 2.7 V - 40 C + 85 C AT27BV1024 Reel, Cut Tape

Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN Non-Stocked Lead-Time 7 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 25 mA 5.5 V 4.5 V - 40 C + 85 C AT27C020 Reel

Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN Non-Stocked Lead-Time 7 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT PLCC-32 OTP 8 Mbit 1 M x 8 Parallel 40 mA 5.5 V 4.5 V - 40 C + 85 C AT27C080 Reel

Microchip Technology EPROM 120NS, PLCC, IND TEMP, GREEN Non-Stocked Lead-Time 7 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 8 mA 3.6 V 3 V - 40 C + 85 C AT27LV020A Reel

Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 8 mA 3.6 V 3 V - 40 C + 85 C AT27LV040A Reel

Microchip Technology EPROM 90NS PLCC IND GRN Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT PLCC-44 OTP 2 Mbit 128 k x 16 Parallel 35 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C2048 Reel

Microchip Technology EPROM 55NS, PLCC, IND TEMP, GREEN Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT PLCC-44 OTP 2 Mbit 128 k x 16 Parallel 35 mA 5.5 V 4.5 V - 40 C + 85 C AT27C2048 Reel